BNC CONN CRIMP RG-58 - 31-320 - Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320
| Digi-Key Part Number | ARF1039-ND |
1 10 25 100 500 1000 |
6.89000 4.59400 3.19360 2.90080 2.59886 2.42500 |
Extended Price
6.89 45.94 79.84 290.08 1299.43 2425.00 |
| Manufacturer Part Number | 31-320 | |||
| Description | BNC CONN CRIMP RG-58 | |||
| Quantity Available | 2077 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-320 |
| Vendor | Amphenol-RF Division |
| Category | Connectors, Interconnects |
| Cable Group | RG-58, 58C, 141, Belden 89907, 7806A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 320 31320 ARF1039 ND ARF1039ND ARF1039 |
31-320 Specification Sheet
BNC CONN CRIMP RG-58 - 31-320 (ARF1039-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
Order 'bnc plug, crimp rg-58 - 31-320-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC RIGHT ANGLE CRIMP RG-58 - 31-335
Order 'bnc right angle crimp rg-58 - 31-335' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1055-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
BNC CONN CRIMP RG-179 - 31-242
Order 'bnc conn crimp rg-179 - 31-242' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1050-ND.
BNC BULKHEAD JACK RG-58 - 31-342
Order 'bnc bulkhead jack rg-58 - 31-342' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BULKHEAD JACK, CRIMP, RG-58 - 31-342-RFX
Order 'bulkhead jack, crimp, rg-58 - 31-342-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1060-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
Order 'bnc plug clamp, rg-58 - 31-2-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
Order 'bnc plug suretwist rg-58 - 31-5137-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.
CONN BNC CRIMP THINNET RG-58 - 31-5800
Order 'conn bnc crimp thinnet rg-58 - 31-5800' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1181-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
Order 'bnc conn clamp/solder rg-58 - 31-202' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CON CRIMP BELDEN 9907 - 31-320-1006
Order 'bnc con crimp belden 9907 - 31-320-1006' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1054-ND.
BNC PLUG CRIMP, RG-174 - 31-315-RFX
Order 'bnc plug crimp, rg-174 - 31-315-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1049-ND.
BNC CONN CRIMP RG-59 (20AWG) - 68175-1005
Order 'bnc conn crimp rg-59 (20awg) - 68175-1005' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1046-ND.
BNC CONN CRIMP BELDEN 8281 - 31-321-1000
Order 'bnc conn crimp belden 8281 - 31-321-1000' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1051-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol-RF Division Plug, Male Pins 31-320
Send this link via E-Mail
Help With This Screen
