BNC BULKHEAD TWIN AX RECD - 31-223
| Digi-Key Part Number | ARF1038-ND |
|
|
Extended Price
|
| Manufacturer Part Number | 31-223 | |||
| Description | BNC BULKHEAD TWIN AX RECD | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 31-223 |
| Vendor | Amphenol-RF Division |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC, Twin |
| Connector Type | Plug, Male Pin; Receptacle, Female Socket |
| Contact Termination | Solder Cup |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
31 223 31223 ARF1038 ND ARF1038ND ARF1038 |
31-223 Specification Sheet
BNC BULKHEAD TWIN AX RECD - 31-223 (ARF1038-ND)
Related parts :BNC BULKHEAD TWIN AX RECD - 31-223
Order 'bnc bulkhead twin ax recd - 31-223' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1038-ND.
BNC TO TWIN AX PLUG - 31-224
Order 'bnc to twin ax plug - 31-224' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1037-ND.
BNC BULKHEAD JACK RG-58 - 31-342
Order 'bnc bulkhead jack rg-58 - 31-342' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BNC FRONT MT RECEPT SHORT - 31-221
Order 'bnc front mt recept short - 31-221' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1064-ND.
CONN BNC JACK BLKH ANGLED SOLDR - 31-222
Order 'conn bnc jack blkh angled soldr - 31-222' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1130-ND.
CONN BNC RECEPT BLKH FRONT MT - 31-2221
Order 'conn bnc recept blkh front mt - 31-2221' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1131-ND.
CONN BNC BLKH RECEPT SOLDER CUP - 31-236
Order 'conn bnc blkh recept solder cup - 31-236' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1134-ND.
CONN BNC RECEPT BLKH SPADE TERM - 31-238
Order 'conn bnc recept blkh spade term - 31-238' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1136-ND.
CONN BNC RECEPT 75 OHM BLKH - 31-70018
Order 'conn bnc recept 75 ohm blkh - 31-70018' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1149-ND.
CONN BNC JACK BLKH CRIMP RG59 - 31-343-RFX
Order 'conn bnc jack blkh crimp rg59 - 31-343-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1061-ND.
CONN BNC ADAPT BLKH JACK-JACK - 31-220H
Order 'conn bnc adapt blkh jack-jack - 31-220H' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1129-ND.
CONN BNC ADAPTER BLKH JACK/JACK - 31-3220
Order 'conn bnc adapter blkh jack/jack - 31-3220' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1140-ND.
CONN BNC RECEPT 75OHM BLKH ADAP - 31-70020
Order 'conn bnc recept 75ohm blkh adap - 31-70020' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1151-ND.
BNC CONN CRIMP RG-58 - 31-320
Order 'bnc conn crimp rg-58 - 31-320' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1039-ND.
BNC CONN CRIMP RG-59 - 31-321
Order 'bnc conn crimp rg-59 - 31-321' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1042-ND.
Send this link via E-Mail
Help With This Screen
