Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

WIRE TEFLON INSUL 24AWG GRN - 5854/7-4 - Cable, Cable Assembly, Wire

Digi-Key Part Number 5854/7-4-ND
Price Break
6
Unit Price
17.62000
Extended Price
105.72
Manufacturer Part Number5854/7-4
DescriptionWIRE TEFLON INSUL 24AWG GRN
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information5854/7-4
VendorAlpha Wire Co.
CategoryCable, Cable Assembly, Wire
Wire TypeHook Up Wire Stranded
Wire Insulation MaterialTeflon
PackagingBulk
Voltage600.000 V [Max]
Wire MaterialCopper
Wire FinishSilver
Wire Insulation Thickness0.254 mm [Nom]
Outside Diameter1.120 mm [Typ]
Operating Temperature-60 °C [Min]
Operating Temperature200 °C [Max]
Flammability RatingUL VW-1
StandardUL
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 5854 7 4
585474


Image of WIRE TEFLON INSUL 24AWG GRN - 5854/7-4

WIRE TEFLON INSUL 24AWG GRN - 5854/7-4 (5854/7-4-ND) - Cable, Cable Assembly, Wire

Related parts Cable, Cable Assembly, Wire:
WIRE TEFLON INSUL 24AWG GRN - 5854/7-4
 Order 'wire teflon insul 24awg grn - 5854/7-4' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7-4-ND.
WIRE TEFLON INSUL 20AWG RED - 5856/7-3
 Order 'wire teflon insul 20awg red - 5856/7-3' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5856/7-3-ND.
ALPHA WIRE-SHIELDED 22AWG SOLID - 2460C SL005
 Order 'alpha wire-shielded 22awg solid - 2460C SL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2460C SL005-ND.
WIRE 18AWG PBC WHT/GRN 100FT - 3055-13
 Order 'wire 18awg pbc wht/grn 100ft - 3055-13' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3055-13-ND.
WIRE TEFLON RED STRAND 24AWG - 5854/7 RD001
 Order 'wire teflon red strand 24awg - 5854/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7 RD001-ND.
WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001
 Order 'wire teflon white strand 24awg - 5854/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7 WH001-ND.
WIRE TEFLON BLUE STRAND 24AWG - 5854/7 BL005
 Order 'wire teflon blue strand 24awg - 5854/7 BL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547BL-100-ND.
WIRE TEFLON BROWN STRAND 24AWG - 5854/7 BR005
 Order 'wire teflon brown strand 24awg - 5854/7 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547BR-100-ND.
WIRE TEFLON GREEN STRAND 24AWG - 5854/7 GR005
 Order 'wire teflon green strand 24awg - 5854/7 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547GR-100-ND.
WIRE TEFLON ORANGE STRAND 24AWG - 5854/7 OR005
 Order 'wire teflon orange strand 24awg - 5854/7 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547OR-100-ND.
WIRE TEFLON GRAY STRAND 24AWG - 5854/7 SL005
 Order 'wire teflon gray strand 24awg - 5854/7 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547SL-100-ND.
WIRE TEFLON VIOLET STRAND 24AWG - 5854/7 VI005
 Order 'wire teflon violet strand 24awg - 5854/7 VI005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547VI-100-ND.
WIRE TEFLON YELLOW STRAND 24AWG - 5854/7 YL005
 Order 'wire teflon yellow strand 24awg - 5854/7 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547YL-100-ND.
WIRE TEFON BLACK STRAND 24AWG - 5854/7 BK001
 Order 'wire tefon black strand 24awg - 5854/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7 BK001-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 5854/7 BK005
 Order 'hook-up wire black strand 24awg - 5854/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547B-100-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: WIRE TEFLON INSUL 20AWG RED - 5856/7-3 Next: WIRE TEFLON ORANGE STRAND 24AWG - 5854/7 OR005