WIRE TEFLON VIOLET STRAND 26AWG - 5853 VI005 - Cable, Cable Assembly, Wire
| Digi-Key Part Number | 5853 VI005-ND |
7 |
49.90000 |
Extended Price
349.30 |
| Manufacturer Part Number | 5853 VI005 | |||
| Description | WIRE TEFLON VIOLET STRAND 26AWG | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5853 VI005 |
| Vendor | Alpha Wire Co. |
| Category | Cable, Cable Assembly, Wire |
| Wire Type | Hook Up Wire Stranded |
| Wire Insulation Material | Teflon |
| Packaging | Bulk |
| Voltage | 600.000 V [Max] |
| Wire Material | Copper |
| Wire Finish | Silver |
| Wire Insulation Thickness | 0.254 mm [Nom] |
| Outside Diameter | 1.020 mm [Typ] |
| Operating Temperature | -60 °C [Min] |
| Operating Temperature | 200 °C [Max] |
| Flammability Rating | UL VW-1 |
| Standard | UL |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5853 VI005 5853 VI005 |
5853 VI005 Specification Sheet
WIRE TEFLON VIOLET STRAND 26AWG - 5853 VI005 (5853 VI005-ND) - Cable, Cable Assembly, Wire
Related parts Cable, Cable Assembly, Wire:WIRE TEFLON VIOLET STRAND 26AWG - 5853 VI005
Order 'wire teflon violet strand 26awg - 5853 VI005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 VI005-ND.
WIRE TEFLON BLUE STRAND 26AWG - 5853 BL005
Order 'wire teflon blue strand 26awg - 5853 BL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 BL005-ND.
WIRE TEFLON BROWN STRAND 26AWG - 5853 BR005
Order 'wire teflon brown strand 26awg - 5853 BR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 BR005-ND.
WIRE TEFLON GREEN STRAND 26AWG - 5853 GR005
Order 'wire teflon green strand 26awg - 5853 GR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 GR005-ND.
WIRE TEFLON ORANGE STRAND 26AWG - 5853 OR005
Order 'wire teflon orange strand 26awg - 5853 OR005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 OR005-ND.
WIRE TEFLON GRAY STRAND 26AWG - 5853 SL005
Order 'wire teflon gray strand 26awg - 5853 SL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 SL005-ND.
WIRE TEFLON VIOLET STRAND 24AWG - 5854/7 VI005
Order 'wire teflon violet strand 24awg - 5854/7 VI005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A58547VI-100-ND.
HOOK-UP WIRE BLACK STRAND 26AWG - 5853 BK005
Order 'hook-up wire black strand 26awg - 5853 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853B-100-ND.
HOOK-UP WIRE RED STRAND 26AWG - 5853 RD005
Order 'hook-up wire red strand 26awg - 5853 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853R-100-ND.
HOOK-UP WIRE WHITE STRAND 26AWG - 5853 WH005
Order 'hook-up wire white strand 26awg - 5853 WH005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A5853W-100-ND.
WIRE TEF YLW STRAND 26AWG 100ft - 5853 YL005
Order 'wire tef ylw strand 26awg 100ft - 5853 YL005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5853 YL005-ND.
WIRE TEFLON RED STRAND 24AWG - 5854/7 RD001
Order 'wire teflon red strand 24awg - 5854/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7 RD001-ND.
WIRE TEFLON WHITE STRAND 24AWG - 5854/7 WH001
Order 'wire teflon white strand 24awg - 5854/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number 5854/7 WH001-ND.
HOOK-UP WIRE BLACK STRAND 26AWG - 1853 BK005
Order 'hook-up wire black strand 26awg - 1853 BK005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1853B-100-ND.
HOOK-UP WIRE RED STRAND 26AWG - 1853 RD005
Order 'hook-up wire red strand 26awg - 1853 RD005' online from Digi-Key. Manufactured by Alpha Wire Co. Digi-Key part number A1853R-100-ND.
Send this link via E-Mail
Help With This Screen