Keywords:





BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R - Audio Products

Digi-Key Part Number 668-1021-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberAI-1622-TWT-5V-R
DescriptionBUZZER MAGNETIC 5VDC 16MM PCMNT
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationAI-1622-TWT-5V-R
VendorPUI Audio
CategoryAudio Products
TypeMagnetic Indicator, Internal Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency2.2kHz
PackagingTray
Operating ModeContinuous
Voltage Range4 ~ 8VDC
Voltage - Rated 5VDC
Current Rating30mA
Size / DimensionCircular - 16mm Dia x 14mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names AI 1622 TWT 5V R
AI1622TWT5VR
668 1021 ND
6681021ND
668-1021

AI-1622-TWT-5V-R Specification Sheet

Image of BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R

BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R (668-1021-ND) - Audio Products

Related parts Audio Products:
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R
 Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-1622-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1021-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-1622-TWT-12V-R
 Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-1622-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1020-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-1223-TWT-5V-R
 Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-1223-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1019-ND.
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-185
 Order 'buzzer magnetic 5vdc 16mm pcmnt - AI-185' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-185-ND.
BUZZER MAGNETIC 5VDC 12MM PCMNT - AI-155
 Order 'buzzer magnetic 5vdc 12mm pcmnt - AI-155' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-155-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-1223-TWT-12V-R
 Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-1223-TWT-12V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1018-ND.
BUZZER MAGN 5VDC 2.7KHZ PCB - AI-1027-TWT-5V-R
 Order 'buzzer magn 5vdc 2.7khz pcb - AI-1027-TWT-5V-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1027-TWT-5V-R-ND.
BUZZER MAGN 5VDC 2.3KHZ PCB - AI-1223-TWT-5V-2-R
 Order 'buzzer magn 5vdc 2.3khz pcb - AI-1223-TWT-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-1223-TWT-5V-2-R-ND.
BUZZER MAGNETIC 12VDC 16MM PCMNT - AI-195
 Order 'buzzer magnetic 12vdc 16mm pcmnt - AI-195' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-195-ND.
BUZZER MAGNETIC 5VDC 13MM SMD - SMI-1324-TW-5V-2-R
 Order 'buzzer magnetic 5vdc 13mm smd - SMI-1324-TW-5V-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1023-5-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-12V-3-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-12V-3-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1026-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-2-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-2-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1027-ND.
BUZZER PIEZO 12VDC 24MM PCMNT - AI-2429-TWT-R
 Order 'buzzer piezo 12vdc 24mm pcmnt - AI-2429-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1028-ND.
BUZZER MAGNETIC 12VDC 12MM PCMNT - AI-165
 Order 'buzzer magnetic 12vdc 12mm pcmnt - AI-165' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number AI-165-ND.
BUZZER MAGNETIC 6V 16MM PC MOUNT - AT-1620-TWT-R
 Order 'buzzer magnetic 6v 16mm pc mount - AT-1620-TWT-R' online from Digi-Key. Manufactured by PUI Audio. Digi-Key part number 668-1100-ND.

Send this link via E-Mail
Help With This Screen

BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER MAGNETIC 5VDC 13MM SMD - SMI-158-2 Next: BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-185
BUZZER MAGNETIC 5VDC 16MM PCMNT - AI-1622-TWT-5V-R