CONN N PLUG RG 316 DOUBLE BRAID - 172171
| Digi-Key Part Number | ACX1124-ND |
1 50 100 500 1000 |
7.80000 4.87000 4.32000 3.84000 3.34001 |
Extended Price
7.80 243.50 432.00 1920.00 3340.01 |
| Manufacturer Part Number | 172171 | |||
| Description | CONN N PLUG RG 316 DOUBLE BRAID | |||
| Quantity Available | 87 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 172171 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG/U-316 Double Braid |
| Color | Silver |
| Connector Style | * |
| Connector Type | Plug, Male Pin (s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | * |
| Frequency-Max | 11.0GHz |
| Impedance | 50 |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
172171 172171 ACX1124 ND ACX1124ND ACX1124 |
CONN N PLUG RG 316 DOUBLE BRAID - 172171 (ACX1124-ND)
Related parts:CONN N PLUG RG 316 DOUBLE BRAID - 172171
Order 'conn n plug rg 316 double braid - 172171' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1124-ND.
CONN N JACK RG 316 DOUBLE BRAID - 172165
Order 'conn n jack rg 316 double braid - 172165' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1145-ND.
CONN SMB PLUG 75 OHM DOUBL BRAID - 142187-75
Order 'conn smb plug 75 ohm doubl braid - 142187-75' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1283-ND.
CONN BNC PLUG 316 DOUBLE BRAID - 112512
Order 'conn bnc plug 316 double braid - 112512' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1008-ND.
CONN TNC PLUG 316 DOUBLE BRAID - 122375
Order 'conn tnc plug 316 double braid - 122375' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1084-ND.
CONN SMA PLUG 316 DOUBLE BRAID - 132178
Order 'conn sma plug 316 double braid - 132178' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1204-ND.
CONN MCX PLUG 316 DOUBLE BRAID - 252121
Order 'conn mcx plug 316 double braid - 252121' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1255-ND.
CONN MMCX PLUG 316 DOUBLE BRAID - 262110
Order 'conn mmcx plug 316 double braid - 262110' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1269-ND.
CONN SMB PLUG 316 DOUBLE BRAID - 142187
Order 'conn smb plug 316 double braid - 142187' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1282-ND.
CONN TNC PLUG RG 174/316/LMR100 - 122116
Order 'conn tnc plug rg 174/316/lmr100 - 122116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1083-ND.
CONN N PLUG RG 174/316/LMR 100 - 172128
Order 'conn n plug rg 174/316/lmr 100 - 172128' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1123-ND.
CONN SMA PLUG RG 174/316/LMR 100 - 132114
Order 'conn sma plug rg 174/316/lmr 100 - 132114' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1202-ND.
CONN SMA JACK 316 DOUBLE BRAID - 132198
Order 'conn sma jack 316 double braid - 132198' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1229-ND.
CONN MCX PLUG RG 174/316/LMR 100 - 252103
Order 'conn mcx plug rg 174/316/lmr 100 - 252103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1254-ND.
CONN MMCX PLUG RG 174/316/LMR100 - 262101
Order 'conn mmcx plug rg 174/316/lmr100 - 262101' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1268-ND.
Send this link via E-Mail
Help With This Screen