CONN BNC JACK 58/141/LMR195 R/P - 112144RP - Connectors
| Digi-Key Part Number | ACX1040-ND |
1 25 50 100 250 500 1000 |
3.13000 2.59200 1.79280 1.62000 1.51200 1.43640 1.35000 |
Extended Price
3.13 64.80 89.64 162.00 378.00 718.20 1350.00 |
| Manufacturer Part Number | 112144RP | |||
| Description | CONN BNC JACK 58/141/LMR195 R/P | |||
| Quantity Available | 35 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112144RP |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-58C |
| Color | Silver |
| Connector Style | RP-BNC |
| Connector Type | Jack, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112144RP 112144RP ACX1040 ND ACX1040ND ACX1040 |
112144RP Specification Sheet
CONN BNC JACK 58/141/LMR195 R/P - 112144RP (ACX1040-ND) - Connectors
Related parts Connectors :CONN BNC JACK 58/141/LMR195 R/P - 112144RP
Order 'conn bnc jack 58/141/lmr195 r/p - 112144RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1040-ND.
CONN TNC JACK 58/141/LMR195 R/P - 122122RP
Order 'conn tnc jack 58/141/lmr195 r/p - 122122RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1105-ND.
CONN SMA JACK 58/141/LMR195 R/P - 132116RP
Order 'conn sma jack 58/141/lmr195 r/p - 132116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1226-ND.
CONN BNC PLUG 58/141/LMR195 - 112116
Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC BULKHD JACK 58/141/303 - 112202
Order 'conn bnc bulkhd jack 58/141/303 - 112202' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1030-ND.
CONN BNC R/A PLUG 58/141/LMR195 - 112162
Order 'conn bnc r/a plug 58/141/lmr195 - 112162' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1024-ND.
CONN BNC JACK RG 58/141/LMR195 - 112144
Order 'conn bnc jack rg 58/141/lmr195 - 112144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1039-ND.
CONN N JACK RG 58/141/LMR195 R/P - 172103RP
Order 'conn n jack rg 58/141/lmr195 r/p - 172103RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1156-ND.
CONN N JACK RG58/141/LMR195 R/P - 172106RP
Order 'conn n jack rg58/141/lmr195 r/p - 172106RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1141-ND.
CONN SMA BULK JACK 58/141/LMR195 - 132118
Order 'conn sma bulk jack 58/141/lmr195 - 132118' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1218-ND.
CONN N PLUG RG 58/141/LMR195 R/P - 172100RP
Order 'conn n plug rg 58/141/lmr195 r/p - 172100RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1119-ND.
CONN BNC JACK RG 223/142/400 - 112513
Order 'conn bnc jack rg 223/142/400 - 112513' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1041-ND.
CONN BNC JACK RG 59/62 CRIMP - 112147
Order 'conn bnc jack rg 59/62 crimp - 112147' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1042-ND.
CONN BNC JACK RG 59/20AWG CONT - 112649
Order 'conn bnc jack rg 59/20awg cont - 112649' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1043-ND.
Send this link via E-Mail
Help With This Screen
