CONN BNC JACK RG 58/141/LMR195 - 112144
| Digi-Key Part Number | ACX1039-ND |
1 25 50 100 250 500 1000 |
3.13000 2.59200 1.79280 1.62000 1.51200 1.43640 1.35000 |
Extended Price
3.13 64.80 89.64 162.00 378.00 718.20 1350.00 |
| Manufacturer Part Number | 112144 | |||
| Description | CONN BNC JACK RG 58/141/LMR195 | |||
| Quantity Available | 19 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112144 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-58C |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112144 112144 ACX1039 ND ACX1039ND ACX1039 |
112144 Specification Sheet
CONN BNC JACK RG 58/141/LMR195 - 112144 (ACX1039-ND)
Related parts :CONN BNC JACK RG 58/141/LMR195 - 112144
Order 'conn bnc jack rg 58/141/lmr195 - 112144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1039-ND.
CONN N JACK RG 58/141/LMR195 R/P - 172103RP
Order 'conn n jack rg 58/141/lmr195 r/p - 172103RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1156-ND.
CONN TNC JACK RG 58/141/LMR195 - 122122
Order 'conn tnc jack rg 58/141/lmr195 - 122122' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1104-ND.
CONN N JACK RG 58/141/LMR 195 - 172103
Order 'conn n jack rg 58/141/lmr 195 - 172103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1155-ND.
CONN N PLUG RG 58/141/LMR195 R/P - 172100RP
Order 'conn n plug rg 58/141/lmr195 r/p - 172100RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1119-ND.
CONN N JACK RG 58/141/LMR 195 - 172106
Order 'conn n jack rg 58/141/lmr 195 - 172106' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1140-ND.
CONN TNC JACK RG 58/141 CRIMP - 122160
Order 'conn tnc jack rg 58/141 crimp - 122160' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1096-ND.
CONN SMA JACK RG 58/141/LMR 195 - 132116
Order 'conn sma jack rg 58/141/lmr 195 - 132116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1225-ND.
CONN TNC PLUG RG 58/141/LMR195 - 122108
Order 'conn tnc plug rg 58/141/lmr195 - 122108' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1070-ND.
CONN N PLUG RG 58/141/LMR 195 - 172100
Order 'conn n plug rg 58/141/lmr 195 - 172100' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1118-ND.
CONN MCX PLUG RG 58/141/LMR195 - 252180
Order 'conn mcx plug rg 58/141/lmr195 - 252180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1253-ND.
CONN BNC R/A PLUG 58/141/LMR195 - 112162
Order 'conn bnc r/a plug 58/141/lmr195 - 112162' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1024-ND.
CONN N JACK PNL RG 58/141/LMR195 - 172208
Order 'conn n jack pnl rg 58/141/lmr195 - 172208' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1150-ND.
CONN SMA BULK JACK RG 58/141 R/P - 132118RP
Order 'conn sma bulk jack rg 58/141 r/p - 132118RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1219-ND.
CONN BNC JACK RG 223/142/400 - 112513
Order 'conn bnc jack rg 223/142/400 - 112513' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1041-ND.
Send this link via E-Mail
Help With This Screen
