CONN BNC PLUG RG 214/225 - 112589 - Connectors
| Digi-Key Part Number | ACX1013-ND |
1 25 50 100 250 500 1000 |
7.60000 6.28800 4.34920 3.93000 3.66800 3.48460 3.27500 |
Extended Price
7.60 157.20 217.46 393.00 917.00 1742.30 3275.00 |
| Manufacturer Part Number | 112589 | |||
| Description | CONN BNC PLUG RG 214/225 | |||
| Quantity Available | 113 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112589 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-214 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112589 112589 ACX1013 ND ACX1013ND ACX1013 |
112589 Specification Sheet
CONN BNC PLUG RG 214/225 - 112589 (ACX1013-ND) - Connectors
Related parts Connectors :CONN BNC PLUG RG 214/225 - 112589
Order 'conn bnc plug rg 214/225 - 112589' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1013-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG RG 179/187 - 112133
Order 'conn bnc plug rg 179/187 - 112133' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1009-ND.
CONN BNC PLUG RG 178/196 - 112516
Order 'conn bnc plug rg 178/196 - 112516' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
CONN BNC PLUG RG 8/213/393 - 112562
Order 'conn bnc plug rg 8/213/393 - 112562' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1012-ND.
CONN BNC PLUG RG 8X/LMR 240 - 112533
Order 'conn bnc plug rg 8x/lmr 240 - 112533' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP
Order 'conn bnc plug rg 8x/lmr 240 r/p - 112533RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
CONN BNC PLUG RG 6 - 112508
Order 'conn bnc plug rg 6 - 112508' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1018-ND.
CONN TNC PLUG RG 214 - 122398
Order 'conn tnc plug rg 214 - 122398' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1078-ND.
CONN N PLUG RG 214 - 172166
Order 'conn n plug rg 214 - 172166' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1126-ND.
CONN BNC PLUG B1694/9248/RG-6 - 112565
Order 'conn bnc plug b1694/9248/rg-6 - 112565' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1019-ND.
CONN BNC PLUG BELDEN 1695A/RG-6 - 112519
Order 'conn bnc plug belden 1695a/rg-6 - 112519' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1020-ND.
CONN BNC PLUG 58/141/LMR195 - 112116
Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
Send this link via E-Mail
Help With This Screen
