CONN BNC PLUG RG 178/196 - 112516 - Connectors
Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112516
| Digi-Key Part Number | ACX1011-ND |
1 25 50 100 250 500 1000 |
3.51000 2.90400 2.00860 1.81500 1.69400 1.60930 1.51250 |
Extended Price
3.51 72.60 100.43 181.50 423.50 804.65 1512.50 |
| Manufacturer Part Number | 112516 | |||
| Description | CONN BNC PLUG RG 178/196 | |||
| Quantity Available | 206 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112516 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-178, 196 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112516 112516 ACX1011 ND ACX1011ND ACX1011 |
112516 Specification Sheet
CONN BNC PLUG RG 178/196 - 112516 (ACX1011-ND) - Connectors
Related parts Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112516CONN BNC PLUG RG 178/196 - 112516
Order 'conn bnc plug rg 178/196 - 112516' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
CONN MCX PLUG RG 178/196 - 252127
Order 'conn mcx plug rg 178/196 - 252127' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1256-ND.
CONN MMCX PLUG RG 178/196 - 262100
Order 'conn mmcx plug rg 178/196 - 262100' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1270-ND.
CONN SMB PLUG RG 178/196 - 142229
Order 'conn smb plug rg 178/196 - 142229' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1284-ND.
CONN SMB PLUG R/A RG 178/196 - 142195
Order 'conn smb plug r/a rg 178/196 - 142195' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1294-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG RG 179/187 - 112133
Order 'conn bnc plug rg 179/187 - 112133' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1009-ND.
CONN BNC PLUG RG 8/213/393 - 112562
Order 'conn bnc plug rg 8/213/393 - 112562' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1012-ND.
CONN BNC PLUG RG 214/225 - 112589
Order 'conn bnc plug rg 214/225 - 112589' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1013-ND.
CONN BNC PLUG RG 8X/LMR 240 - 112533
Order 'conn bnc plug rg 8x/lmr 240 - 112533' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP
Order 'conn bnc plug rg 8x/lmr 240 r/p - 112533RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
CONN BNC PLUG RG 6 - 112508
Order 'conn bnc plug rg 6 - 112508' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1018-ND.
CONN SMA PLUG RG 178/196 - 132193
Order 'conn sma plug rg 178/196 - 132193' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1206-ND.
CONN SMB JACK BULKHD RG 178/196 - 142231
Order 'conn smb jack bulkhd rg 178/196 - 142231' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1302-ND.
Options for Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112516
Send this link via E-Mail
Help With This Screen
