CONN BNC PLUG 179 DOUBLE BRAID - 112644 - Connectors
Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112644
| Digi-Key Part Number | ACX1010-ND |
1 25 50 100 250 500 1000 |
3.13000 2.59200 1.79280 1.62000 1.51200 1.43640 1.35000 |
Extended Price
3.13 64.80 89.64 162.00 378.00 718.20 1350.00 |
| Manufacturer Part Number | 112644 | |||
| Description | CONN BNC PLUG 179 DOUBLE BRAID | |||
| Quantity Available | 204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112644 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-179 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112644 112644 ACX1010 ND ACX1010ND ACX1010 |
112644 Specification Sheet
CONN BNC PLUG 179 DOUBLE BRAID - 112644 (ACX1010-ND) - Connectors
Related parts Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112644CONN BNC PLUG 179 DOUBLE BRAID - 112644
Order 'conn bnc plug 179 double braid - 112644' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1010-ND.
CONN BNC PLUG 316 DOUBLE BRAID - 112512
Order 'conn bnc plug 316 double braid - 112512' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1008-ND.
CONN TNC PLUG 316 DOUBLE BRAID - 122375
Order 'conn tnc plug 316 double braid - 122375' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1084-ND.
CONN SMA PLUG 316 DOUBLE BRAID - 132178
Order 'conn sma plug 316 double braid - 132178' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1204-ND.
CONN MCX PLUG 316 DOUBLE BRAID - 252121
Order 'conn mcx plug 316 double braid - 252121' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1255-ND.
CONN MMCX PLUG 316 DOUBLE BRAID - 262110
Order 'conn mmcx plug 316 double braid - 262110' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1269-ND.
CONN SMB PLUG 316 DOUBLE BRAID - 142187
Order 'conn smb plug 316 double braid - 142187' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1282-ND.
CONN BNC PLUG RG 179/187 - 112133
Order 'conn bnc plug rg 179/187 - 112133' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1009-ND.
CONN SMA PLUG 316 DBL BRAID R/P - 132178RP
Order 'conn sma plug 316 dbl braid r/p - 132178RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1205-ND.
CONN BNC PLUG TERMINATOR 50 OHM - 202103
Order 'conn bnc plug terminator 50 ohm - 202103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1066-ND.
CONN BNC PLUG TERMINATOR 75 OHM - 202105
Order 'conn bnc plug terminator 75 ohm - 202105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1067-ND.
CONN BNC PLUG TERMINATOR 50 OHM - 202113
Order 'conn bnc plug terminator 50 ohm - 202113' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 202113-ND.
CONN BNC PLUG 58/141/LMR195 - 112116
Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
Options for Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112644
Send this link via E-Mail
Help With This Screen
