CONN BNC PLUG RG 179/187 - 112133
| Digi-Key Part Number | ACX1009-ND |
1 25 50 100 250 500 1000 |
3.10000 2.56800 1.77620 1.60500 1.49800 1.42310 1.33750 |
Extended Price
3.10 64.20 88.81 160.50 374.50 711.55 1337.50 |
| Manufacturer Part Number | 112133 | |||
| Description | CONN BNC PLUG RG 179/187 | |||
| Quantity Available | 427 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112133 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Cable Group | RG-179, 187 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 1GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112133 112133 ACX1009 ND ACX1009ND ACX1009 |
112133 Specification Sheet
CONN BNC PLUG RG 179/187 - 112133 (ACX1009-ND)
Related parts :CONN BNC PLUG RG 179/187 - 112133
Order 'conn bnc plug rg 179/187 - 112133' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1009-ND.
CONN BNC JACK RG 179/187 CRIMP - 112161
Order 'conn bnc jack rg 179/187 crimp - 112161' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1045-ND.
CONN BNC R/A PLUG RG 179/187 - 112179
Order 'conn bnc r/a plug rg 179/187 - 112179' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1029-ND.
CONN BNC BULKHD JACK RG 179/187 - 112235
Order 'conn bnc bulkhd jack rg 179/187 - 112235' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1035-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG RG 178/196 - 112516
Order 'conn bnc plug rg 178/196 - 112516' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
CONN BNC PLUG RG 8/213/393 - 112562
Order 'conn bnc plug rg 8/213/393 - 112562' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1012-ND.
CONN BNC PLUG RG 214/225 - 112589
Order 'conn bnc plug rg 214/225 - 112589' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1013-ND.
CONN BNC PLUG RG 8X/LMR 240 - 112533
Order 'conn bnc plug rg 8x/lmr 240 - 112533' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP
Order 'conn bnc plug rg 8x/lmr 240 r/p - 112533RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
CONN BNC PLUG RG 6 - 112508
Order 'conn bnc plug rg 6 - 112508' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1018-ND.
CONN BNC PLUG 179 DOUBLE BRAID - 112644
Order 'conn bnc plug 179 double braid - 112644' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1010-ND.
CONN BNC PLUG CRIMP 75 OHM RG179 - 031-70013
Order 'conn bnc plug crimp 75 ohm rg179 - 031-70013' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1736-ND.
CONN BNC PLUG B1694/9248/RG-6 - 112565
Order 'conn bnc plug b1694/9248/rg-6 - 112565' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1019-ND.
Send this link via E-Mail
Help With This Screen
