Keywords:





CONN BNC PLUG RG59 20AWG CONTACT - 112507 - Connectors, Interconnects

Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112507

Digi-Key Part Number ACX1005-ND
Price Break
1
25
50
100
250
500
1000
Unit Price
2.41000
1.99200
1.37780
1.24500
1.16200
1.10390
1.03750
Extended Price
2.41
49.80
68.89
124.50
290.50
551.95
1037.50
Manufacturer Part Number112507
DescriptionCONN BNC PLUG RG59 20AWG CONTACT
Quantity Available 1420
All prices are in USD

Purchase Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112507
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112507
Technical/Catalog Information112507
VendorAmphenol Connex
CategoryConnectors, Interconnects
Cable GroupRG-59, 20AWG
ColorSilver
Connector StyleBNC
Connector TypePlug, Male Pins
Contact TerminationCrimp, Dual
Fastening TypeBayonet Lock
Frequency-Max1GHz
Impedance75 Ohm
Mounting TypeFree Hanging (In-Line)
Features-
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 112507
112507
ACX1005 ND
ACX1005ND
ACX1005

112507 Specification Sheet

Image of CONN BNC PLUG RG59 20AWG CONTACT - 112507

CONN BNC PLUG RG59 20AWG CONTACT - 112507 (ACX1005-ND) - Connectors, Interconnects

Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112507
CONN BNC PLUG RG59 20AWG CONTACT - 112507
 Order 'conn bnc plug rg59 20awg contact - 112507' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1005-ND.
CONN BNC PLUG TERMINATOR 50 OHM - 202103
 Order 'conn bnc plug terminator 50 ohm - 202103' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1066-ND.
CONN BNC PLUG TERMINATOR 75 OHM - 202105
 Order 'conn bnc plug terminator 75 ohm - 202105' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1067-ND.
CONN BNC PLUG TERMINATOR 50 OHM - 202113
 Order 'conn bnc plug terminator 50 ohm - 202113' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number 202113-ND.
CONN BNC PLUG 58/141/LMR195 - 112116
 Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
 Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
 Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG LMR 200 CRIMP - 112597
 Order 'conn bnc plug lmr 200 crimp - 112597' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1003-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
 Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG 174/188/316/LMR100 - 112132
 Order 'conn bnc plug 174/188/316/lmr100 - 112132' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1006-ND.
CONN BNC PLUG 174/316/LMR100 R/P - 112132RP
 Order 'conn bnc plug 174/316/lmr100 r/p - 112132RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1007-ND.
CONN BNC PLUG 316 DOUBLE BRAID - 112512
 Order 'conn bnc plug 316 double braid - 112512' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1008-ND.
CONN BNC PLUG RG 179/187 - 112133
 Order 'conn bnc plug rg 179/187 - 112133' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1009-ND.
CONN BNC PLUG 179 DOUBLE BRAID - 112644
 Order 'conn bnc plug 179 double braid - 112644' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1010-ND.
CONN BNC PLUG RG 178/196 - 112516
 Order 'conn bnc plug rg 178/196 - 112516' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.

Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112507
Send this link via E-Mail
Help With This Screen

CONN BNC PLUG RG59 20AWG CONTACT - 112507
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP Next: CONN BNC PLUG RT ANG CRIMP RG58 - 31-335-RFX
CONN BNC PLUG RG59 20AWG CONTACT - 112507