CONN BNC PLUG LMR 200 CRIMP - 112597 - Connectors, Interconnects
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112597
| Digi-Key Part Number | ACX1003-ND |
1 25 50 100 250 500 1000 |
2.87000 2.37600 1.64340 1.48500 1.38600 1.31670 1.23750 |
Extended Price
2.87 59.40 82.17 148.50 346.50 658.35 1237.50 |
| Manufacturer Part Number | 112597 | |||
| Description | CONN BNC PLUG LMR 200 CRIMP | |||
| Quantity Available | 195 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112597 |
| Vendor | Amphenol Connex |
| Category | Connectors, Interconnects |
| Cable Group | LMR-200 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112597 112597 ACX1003 ND ACX1003ND ACX1003 |
112597 Specification Sheet
CONN BNC PLUG LMR 200 CRIMP - 112597 (ACX1003-ND) - Connectors, Interconnects
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112597CONN BNC PLUG LMR 200 CRIMP - 112597
Order 'conn bnc plug lmr 200 crimp - 112597' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1003-ND.
CONN BNC PLUG RG 8X/LMR 240 - 112533
Order 'conn bnc plug rg 8x/lmr 240 - 112533' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
CONN BNC PLUG RG 8X/LMR 240 R/P - 112533RP
Order 'conn bnc plug rg 8x/lmr 240 r/p - 112533RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
CONN TNC PLUG LMR 200 - 122410
Order 'conn tnc plug lmr 200 - 122410' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1074-ND.
CONN N PLUG LMR 200 - 172214
Order 'conn n plug lmr 200 - 172214' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1121-ND.
CONN N PLUG LMR 200 R/P - 172214RP
Order 'conn n plug lmr 200 r/p - 172214RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1122-ND.
CONN SMA PLUG LMR 200 - 132234
Order 'conn sma plug lmr 200 - 132234' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1196-ND.
CONN SMA PLUG LMR 200 REV POLAR - 132234RP
Order 'conn sma plug lmr 200 rev polar - 132234RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1197-ND.
CONN BNC PLUG RG 59/62 CRIMP - 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
CONN BNC PLUG B9913/LMR 400 - 112563
Order 'conn bnc plug b9913/lmr 400 - 112563' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1016-ND.
CONN BNC PLUG B9913/LMR 400 R/P - 112563RP
Order 'conn bnc plug b9913/lmr 400 r/p - 112563RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1017-ND.
CONN BNC PLUG 58/141/LMR195 - 112116
Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC PLUG RG 55/223/142/400 - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
CONN BNC PLUG RG59 20AWG CONTACT - 112507
Order 'conn bnc plug rg59 20awg contact - 112507' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1005-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112597
Send this link via E-Mail
Help With This Screen
