Rf, Coax Connector Amphenol Connex Plug, Male Pin - 112514
CONN BNC PLUG RG 55/223/142/400 - 112514 - Connectors
| Digi-Key Part Number | ACX1002-ND |
1 25 50 100 250 500 1000 |
2.41000 1.99200 1.37780 1.24500 1.16200 1.10390 1.03750 |
Extended Price
2.41 49.80 68.89 124.50 290.50 551.95 1037.50 |
| Manufacturer Part Number | 112514 | |||
| Description | CONN BNC PLUG RG 55/223/142/400 | |||
| Quantity Available | 357 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112514 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-55, 142A, 223, 400 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112514 112514 ACX1002 ND ACX1002ND ACX1002 |
112514 Specification Sheet
CONN BNC PLUG RG 55/223/142/400 - 112514 (ACX1002-ND) - Connectors
Related parts Rf, Coax Connector Amphenol Connex Plug, Male Pin - 112514Rf, Coax Connector Amphenol Connex Plug, Male Pin - 112514
Order 'conn bnc plug rg 55/223/142/400 - 112514' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1002-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112119
Order 'conn bnc plug rg 59/62 crimp - 112119' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1004-ND.
Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112516
Order 'conn bnc plug rg 178/196 - 112516' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1011-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 112533
Order 'conn bnc plug rg 8x/lmr 240 - 112533' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1014-ND.
Rf, Coax Connector Amphenol Connex Plug, Female Socket - 112533RP
Order 'conn bnc plug rg 8x/lmr 240 r/p - 112533RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1015-ND.
Rf, Coax Connector Amphenol Connex Plug, Male Pin - 172178
Order 'conn n plug r/a rg55/223/142/400 - 172178' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1136-ND.
Rf, Coax Connector Amphenol Connex Plug, Male Pin - 112565
Order 'conn bnc plug b1694/9248/rg-6 - 112565' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1019-ND.
Coaxial, Rf Connector Amphenol Connex Plug, Male Pins - 112519
Order 'conn bnc plug belden 1695a/rg-6 - 112519' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1020-ND.
Rf, Coax Connector Amphenol Connex Plug, Female Socket - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 132113
Order 'conn sma plug rg 58/141/lmr 195 - 132113' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1192-ND.
Rf, Coax Connector Amphenol Connex Plug, Female Socket - 132231RP
Order 'conn sma plug rg 8x/lmr 240 r/p - 132231RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1199-ND.
Rf, Coax Connector Amphenol Connex Plug, Male Pin - 132114
Order 'conn sma plug rg 174/316/lmr 100 - 132114' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1202-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Plug, Male Pins 132193
Order 'conn sma plug rg 178/196 - 132193' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1206-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Amphenol Connex Jack, Female Sockets 112160
Order 'conn bnc jack rg 174/316/lmr100 - 112160' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1044-ND.
Coaxial, Rf Connector Amphenol Connex Jack, Female Sockets - 112161
Order 'conn bnc jack rg 179/187 crimp - 112161' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1045-ND.
Options for Rf, Coax Connector Amphenol Connex Plug, Male Pin - 112514
Send this link via E-Mail
Help With This Screen
