CONN BNC PLUG 58/141/LMR195 - 112116 - Connectors
| Digi-Key Part Number | ACX1000-ND |
1 50 100 500 1000 |
2.11000 1.32000 1.17000 1.04000 .90000 |
Extended Price
2.11 66.00 117.00 520.00 900.00 |
| Manufacturer Part Number | 112116 | |||
| Description | CONN BNC PLUG 58/141/LMR195 | |||
| Quantity Available | 586 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 112116 |
| Vendor | Amphenol Connex |
| Category | Connectors |
| Cable Group | RG-58C |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
112116 112116 ACX1000 ND ACX1000ND ACX1000 |
CONN BNC PLUG 58/141/LMR195 - 112116 (ACX1000-ND) - Connectors
Related parts Connectors:CONN BNC PLUG 58/141/LMR195 - 112116
Order 'conn bnc plug 58/141/lmr195 - 112116' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1000-ND.
CONN BNC PLUG 58/141/LMR195 R/P - 112116RP
Order 'conn bnc plug 58/141/lmr195 r/p - 112116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1001-ND.
CONN BNC JACK 58/141/LMR195 R/P - 112144RP
Order 'conn bnc jack 58/141/lmr195 r/p - 112144RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1040-ND.
CONN TNC PLUG 58/141/LMR195 R/P - 122108RP
Order 'conn tnc plug 58/141/lmr195 r/p - 122108RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1071-ND.
CONN SMA PLUG 58/141/LMR195 R/P - 132113RP
Order 'conn sma plug 58/141/lmr195 r/p - 132113RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1193-ND.
CONN BNC R/A PLUG 58/141/LMR195 - 112162
Order 'conn bnc r/a plug 58/141/lmr195 - 112162' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1024-ND.
CONN TNC JACK 58/141/LMR195 R/P - 122122RP
Order 'conn tnc jack 58/141/lmr195 r/p - 122122RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1105-ND.
CONN SMA JACK 58/141/LMR195 R/P - 132116RP
Order 'conn sma jack 58/141/lmr195 r/p - 132116RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1226-ND.
CONN BNC JACK RG 58/141/LMR195 - 112144
Order 'conn bnc jack rg 58/141/lmr195 - 112144' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1039-ND.
CONN TNC PLUG RG 58/141/LMR195 - 122108
Order 'conn tnc plug rg 58/141/lmr195 - 122108' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1070-ND.
CONN N PLUG RG 58/141/LMR195 R/P - 172100RP
Order 'conn n plug rg 58/141/lmr195 r/p - 172100RP' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1119-ND.
CONN N PLUG R/A RG 58/141/LMR195 - 172177
Order 'conn n plug r/a rg 58/141/lmr195 - 172177' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1135-ND.
CONN MCX PLUG RG 58/141/LMR195 - 252180
Order 'conn mcx plug rg 58/141/lmr195 - 252180' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1253-ND.
CONN MCX PLUG R/A 58/141/LMR195 - 252115
Order 'conn mcx plug r/a 58/141/lmr195 - 252115' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1258-ND.
CONN BNC PLUG .141 S/R CABLE - 112551
Order 'conn bnc plug .141 s/r cable - 112551' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1021-ND.
Send this link via E-Mail
Help With This Screen