Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-2
CONN SMB JACK VERICAL ZINC NCKL - 414244-2 - Connectors, Interconnects
| Digi-Key Part Number | A4048-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 414244-2 | |||
| Description | CONN SMB JACK VERICAL ZINC NCKL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 414244-2 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Silver |
| Connector Style | SMB |
| Connector Type | Jack, Male Pins |
| Contact Termination | Solder |
| Fastening Type | Snap-On |
| Frequency-Max | 4GHz |
| Impedance | 75 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
414244 2 4142442 A4048 ND A4048ND A4048 |
CONN SMB JACK VERICAL ZINC NCKL - 414244-2 (A4048-ND) - Connectors, Interconnects
Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-2Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-2
Order 'conn smb jack verical zinc nckl - 414244-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A4048-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-3
Order 'conn smb jack vertical zinc gold - 414244-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A4049-ND.
Through Hole Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5557969-2
Order 'conn mod jack 8pos vert pcb - 5557969-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97708-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 2-406549-2
Order 'conn mod jack r/a 8pos green - 2-406549-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-406549-2-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 2-406549-3
Order 'conn mod jack r/a 8pos yellow - 2-406549-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-406549-3-ND.
Through Hole, Right Angle Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 415340-1
Order 'conn smb jack rtang gold pcb - 415340-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 415340-1-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-1
Order 'conn jack smb vert gold 75 ohm - 414244-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A4047-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-4
Order 'conn jack smb vert gold 75 ohm - 414244-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A4050-ND.
Through Hole, Right Angle, Press-Fit Modular - Jack Connectors, Interconnect Tyco Electronics Jack and Dual USB A 1775855-2
Order 'conn mod jack rj45 over rcpt usb - 1775855-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1775855-2-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 2-406549-1
Order 'conn mod jack 8pos r/a g-y pcb - 2-406549-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97715-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5520241-2
Order 'conn mod jack 4-4 r/a pcb 50au - 5520241-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31399-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5520242-2
Order 'conn mod jack 6-4 r/a pcb 50au - 5520242-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31400-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5520249-2
Order 'conn mod jack 4-4 r/a pcb 50au - 5520249-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31403-ND.
Through Hole, Right Angle Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5520250-2
Order 'conn mod jack 6-4 r/a pcb 50au - 5520250-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31405-ND.
Through Hole Modular - Jack Connectors, Interconnect Tyco Electronics Jack 5520257-2
Order 'conn mod jack 4-4 vert pcb 50au - 5520257-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31409-ND.
Options for Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 414244-2
Send this link via E-Mail
Help With This Screen
