CONN JACK N-TYPE BLKHD SLD/CLAMP - 1058628-1
| Digi-Key Part Number | A34395-ND |
1 25 50 100 250 500 |
63.45000 54.56720 48.22200 43.14600 38.07000 33.75540 |
Extended Price
63.45 1364.18 2411.10 4314.60 9517.50 16877.70 |
| Manufacturer Part Number | 1058628-1 | |||
| Description | CONN JACK N-TYPE BLKHD SLD/CLAMP | |||
| Quantity Available | 86 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1058628-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-402 (.141" Semi Rigid) |
| Color | - |
| Connector Style | N Type |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Clamp and Solder |
| Fastening Type | Threaded |
| Frequency-Max | 18GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Front Side Nut) |
| Features | - |
| Packaging | Bulk |
| Series | N Type |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1058628 1 10586281 A34395 ND A34395ND A34395 |
1058628-1 Specification Sheet
CONN JACK N-TYPE BLKHD SLD/CLAMP - 1058628-1 (A34395-ND)
Related parts :CONN JACK N-TYPE BLKHD SLD/CLAMP - 1058628-1
Order 'conn jack n-type blkhd sld/clamp - 1058628-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34395-ND.
CONN JACK N-TYPE BLKHD RG-141 - 1057138-1
Order 'conn jack n-type blkhd rg-141 - 1057138-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34396-ND.
CONN JACK N-TYPE BLKHD .141 S/R - 1057176-1
Order 'conn jack n-type blkhd .141 s/r - 1057176-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34380-ND.
CONN JACK N-TYPE BLKHD .085 S/R - 1057165-1
Order 'conn jack n-type blkhd .085 s/r - 1057165-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34391-ND.
CONN JACK N-TYPE BLKHD S/R .250 - 1057151-1
Order 'conn jack n-type blkhd s/r .250 - 1057151-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34392-ND.
CONN JACK SMA STR BLKHD REAR MT - 1046297-1
Order 'conn jack sma str blkhd rear mt - 1046297-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1046297-1-ND.
CONN JACK N-TYPE SQ FLANGE SOLDR - 1057289-1
Order 'conn jack n-type sq flange soldr - 1057289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1057289-1-ND.
CONN JACK OS-50 BLKHD FRONT STR - 1083600-1
Order 'conn jack os-50 blkhd front str - 1083600-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1083600-1-ND.
CONN JACK N-TYPE PANEL MT SOLDER - 1057290-1
Order 'conn jack n-type panel mt solder - 1057290-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34378-ND.
CONN JACK N-TYPE SQ FLANGE SLDR - 1058644-1
Order 'conn jack n-type sq flange sldr - 1058644-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34381-ND.
CONN JACK N-TYPE SQ FLANGE TAB - 1057293-1
Order 'conn jack n-type sq flange tab - 1057293-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34388-ND.
CONN JACK N-TYPE .141 S/R - 1057116-1
Order 'conn jack n-type .141 s/r - 1057116-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34390-ND.
CONN JACK N-TYPE SQ FLANGE SOLDR - 1057178-1
Order 'conn jack n-type sq flange soldr - 1057178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34393-ND.
CONN JACK SMA BULKHEAD SLD CLAMP - 1077130-1
Order 'conn jack sma bulkhead sld clamp - 1077130-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1077130-1-ND.
CONN JACK 8 POS RTANG AU PCB - 406296-1
Order 'conn jack 8 pos rtang au pcb - 406296-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 406296-1-ND.
Send this link via E-Mail
Help With This Screen