CONN JACK N-TYPE SQ FLANGE SLDR - 1058644-1 - Connectors
| Digi-Key Part Number | A34381-ND |
1 25 50 100 250 500 |
37.95000 32.63720 28.84200 25.80600 22.77000 20.18940 |
Extended Price
37.95 815.93 1442.10 2580.60 5692.50 10094.70 |
| Manufacturer Part Number | 1058644-1 | |||
| Description | CONN JACK N-TYPE SQ FLANGE SLDR | |||
| Quantity Available | 98 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1058644-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | - |
| Connector Style | N Type |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | 11GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | Extended Insulation |
| Packaging | Bulk |
| Series | N Type |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1058644 1 10586441 A34381 ND A34381ND A34381 |
1058644-1 Specification Sheet
CONN JACK N-TYPE SQ FLANGE SLDR - 1058644-1 (A34381-ND) - Connectors
Related parts Connectors:CONN JACK N-TYPE SQ FLANGE SLDR - 1058644-1
Order 'conn jack n-type sq flange sldr - 1058644-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34381-ND.
CONN JACK N-TYPE SQ FLANGE SOLDR - 1057289-1
Order 'conn jack n-type sq flange soldr - 1057289-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1057289-1-ND.
CONN JACK N-TYPE SQ FLANGE TAB - 1057293-1
Order 'conn jack n-type sq flange tab - 1057293-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34388-ND.
CONN JACK N-TYPE SQ FLANGE SOLDR - 1057178-1
Order 'conn jack n-type sq flange soldr - 1057178-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34393-ND.
CONN PLUG N-TYPE SQ FLANGE SOLDR - 1057275-1
Order 'conn plug n-type sq flange soldr - 1057275-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1057275-1-ND.
CONN JACK OSP R/A FLANGE CABLE - 1058573-1
Order 'conn jack osp r/a flange cable - 1058573-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1058573-1-ND.
CONN JACK SMB STR FRONT MT SLDR - 228216-1
Order 'conn jack smb str front mt sldr - 228216-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24695-ND.
CONN JACK N-TYPE PANEL MT SOLDER - 1057290-1
Order 'conn jack n-type panel mt solder - 1057290-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34378-ND.
CONN JACK N-TYPE .141 S/R - 1057116-1
Order 'conn jack n-type .141 s/r - 1057116-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34390-ND.
CONN JACK N-TYPE BLKHD SLD/CLAMP - 1058628-1
Order 'conn jack n-type blkhd sld/clamp - 1058628-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34395-ND.
CONN JACK N-TYPE BLKHD RG-141 - 1057138-1
Order 'conn jack n-type blkhd rg-141 - 1057138-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A34396-ND.
CONN JACK RCP TNC STR FLANGE MNT - 1329533-1
Order 'conn jack rcp tnc str flange mnt - 1329533-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1329533-1-ND.
CONN RCPT 14POS SQ FLANGE MNT - 213928-1
Order 'conn rcpt 14pos sq flange mnt - 213928-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213928-1-ND.
CONN JACK 8 POS RTANG AU PCB - 406296-1
Order 'conn jack 8 pos rtang au pcb - 406296-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 406296-1-ND.
CONN JACK 8 POS RTANG BLACK PCB - 406491-1
Order 'conn jack 8 pos rtang black pcb - 406491-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 406491-1-ND.
Send this link via E-Mail
Help With This Screen