Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BR005
WIRE HOOKUP 12AWG 3RATED BN 100' - 3133 BR005 - Cables, Wires
| Digi-Key Part Number | 3133 BR005-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3133 BR005 | |||
| Description | WIRE HOOKUP 12AWG 3RATED BN 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3133 BR005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 12 AWG |
| Conductor Strand | 56/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.169" (4.30mm) |
| Jacket (Insulation) Thickness | 0.033" (0.84mm) |
| Operating Temperature | -10°C ~ 105°C |
| Other Names |
3133 BR005 3133 BR005 |
WIRE HOOKUP 12AWG 3RATED BN 100' - 3133 BR005 (3133 BR005-ND) - Cables, Wires
Related parts Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BR005Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BR005
Order 'wire hookup 12awg 3rated bn 100' - 3133 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BR005-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3113 BR005
Order 'wire hookup 12awg strand bn 100' - 3113 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR005-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3134 BR005
Order 'wire hookup 10awg 3rated bn 100' - 3134 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BR005-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 80/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3135 BR005
Order 'wire hookup 8awg 3rated bn 100' - 3135 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 BR005-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3114 BR005
Order 'wire hookup 10awg strand bn 100' - 3114 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BR005-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 BR005
Order 'wire hookup 8awg strand bn 100' - 3115 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BR005-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 31/32 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3130 BR005
Order 'wire hookup 18awg 3rated br 100' - 3130 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130N-100-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 30/30 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3131 BR005
Order 'wire hookup 16awg 3rated br 100' - 3131 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131N-100-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 50/30 14 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3132 BR005
Order 'wire hookup 14awg 3rated br 100' - 3132 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132N-100-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3133 BR001
Order 'wire hookup 12awg 3rated bn 1k' - 3133 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BR001-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3113 BK005
Order 'wire hookup 12awg strand bk 100' - 3113 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK005-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3113 BL005
Order 'wire hookup 12awg strand bl 100' - 3113 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BL005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3134 BK005
Order 'wire hookup 10awg 3rated bk 100' - 3134 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BK005-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3134 BL005
Order 'wire hookup 10awg 3rated bl 100' - 3134 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BL005-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3134 GY005
Order 'wire hookup 10awg 3rated gy 100' - 3134 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 GY005-ND.
Options for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BR005
Send this link via E-Mail
Help With This Screen
