WIRE HOOKUP 12AWG 3RATED BL 100' - 3133 BL005
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BL005
| Digi-Key Part Number | 3133 BL005-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3133 BL005 | |||
| Description | WIRE HOOKUP 12AWG 3RATED BL 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3133 BL005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Blue |
| Wire Gauge | 12 AWG |
| Conductor Strand | 56/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.169" (4.30mm) |
| Jacket (Insulation) Thickness | 0.033" (0.84mm) |
| Operating Temperature | -10°C ~ 105°C |
| Other Names |
3133 BL005 3133 BL005 |
WIRE HOOKUP 12AWG 3RATED BL 100' - 3133 BL005 (3133 BL005-ND)
Related parts Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BL005WIRE HOOKUP 12AWG 3RATED BL 100' - 3133 BL005
Order 'wire hookup 12awg 3rated bl 100' - 3133 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BL005-ND.
WIRE HOOKUP 12AWG STRAND BL 100' - 3113 BL005
Order 'wire hookup 12awg strand bl 100' - 3113 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BL005-ND.
WIRE HOOKUP 10AWG 3RATED BL 100' - 3134 BL005
Order 'wire hookup 10awg 3rated bl 100' - 3134 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BL005-ND.
WIRE HOOKUP 8AWG 3RATED BL 100' - 3135 BL005
Order 'wire hookup 8awg 3rated bl 100' - 3135 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 BL005-ND.
WIRE HOOKUP 18AWG 3RATED BL 100' - 3130 BL005
Order 'wire hookup 18awg 3rated bl 100' - 3130 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130L-100-ND.
WIRE HOOKUP 16AWG 3RATED BL 100' - 3131 BL005
Order 'wire hookup 16awg 3rated bl 100' - 3131 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131L-100-ND.
WIRE HOOKUP 14AWG 3RATED BL 100' - 3132 BL005
Order 'wire hookup 14awg 3rated bl 100' - 3132 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132L-100-ND.
WIRE HOOKUP 10AWG STRAND BL 100' - 3114 BL005
Order 'wire hookup 10awg strand bl 100' - 3114 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BL005-ND.
WIRE HOOKUP 8AWG STRAND BL 100' - 3115 BL005
Order 'wire hookup 8awg strand bl 100' - 3115 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BL005-ND.
WIRE HOOKUP 17AWG STRAND BL 100' - 3110 BL005
Order 'wire hookup 17awg strand bl 100' - 3110 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110L-100-ND.
WIRE HOOKUP 16AWG STRAND BL 100' - 3111 BL005
Order 'wire hookup 16awg strand bl 100' - 3111 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111L-100-ND.
WIRE HOOKUP 14AWG STRAND BL 100' - 3112 BL005
Order 'wire hookup 14awg strand bl 100' - 3112 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112L-100-ND.
WIRE HOOKUP 12AWG 3RATED BL 1K' - 3133 BL001
Order 'wire hookup 12awg 3rated bl 1k' - 3133 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BL001-ND.
WIRE HOOKUP 12AWG STRAND BK 100' - 3113 BK005
Order 'wire hookup 12awg strand bk 100' - 3113 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK005-ND.
WIRE HOOKUP 12AWG STRAND BN 100' - 3113 BR005
Order 'wire hookup 12awg strand bn 100' - 3113 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR005-ND.
Options for Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3133 BL005
Send this link via E-Mail
Help With This Screen
