WIRE HOOKUP 12AWG 3RATED BL 1K' - 3133 BL001 - Cables, Wires
| Digi-Key Part Number | 3133 BL001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3133 BL001 | |||
| Description | WIRE HOOKUP 12AWG 3RATED BL 1K' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3133 BL001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Blue |
| Wire Gauge | 12 AWG |
| Conductor Strand | 56/28 |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | UL Style 1015 |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.169" (4.30mm) |
| Jacket (Insulation) Thickness | 0.033" (0.84mm) |
| Operating Temperature | -10°C ~ 105°C |
| Other Names |
3133 BL001 3133 BL001 |
WIRE HOOKUP 12AWG 3RATED BL 1K' - 3133 BL001 (3133 BL001-ND) - Cables, Wires
Related parts Cables, Wires:WIRE HOOKUP 12AWG 3RATED BL 1K' - 3133 BL001
Order 'wire hookup 12awg 3rated bl 1k' - 3133 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BL001-ND.
WIRE HOOKUP 12AWG 3RATED BK 1K' - 3133 BK001
Order 'wire hookup 12awg 3rated bk 1k' - 3133 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BK001-ND.
WIRE HOOKUP 12AWG 3RATED BL 100' - 3133 BL005
Order 'wire hookup 12awg 3rated bl 100' - 3133 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BL005-ND.
WIRE HOOKUP 12AWG 3RATED BN 1K' - 3133 BR001
Order 'wire hookup 12awg 3rated bn 1k' - 3133 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BR001-ND.
WIRE HOOKUP 10AWG 3RATED BL 1K' - 3134 BL001
Order 'wire hookup 10awg 3rated bl 1k' - 3134 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BL001-ND.
WIRE HOOKUP 12AWG STRAND BL 1K' - 3113 BL001
Order 'wire hookup 12awg strand bl 1k' - 3113 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BL001-ND.
WIRE HOOKUP 12AWG 3RATED BK 100' - 3133 BK005
Order 'wire hookup 12awg 3rated bk 100' - 3133 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BK005-ND.
WIRE HOOKUP 12AWG 3RATED BN 100' - 3133 BR005
Order 'wire hookup 12awg 3rated bn 100' - 3133 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BR005-ND.
WIRE HOOKUP 12AWG 3RATED GY 100' - 3133 GY005
Order 'wire hookup 12awg 3rated gy 100' - 3133 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 GY005-ND.
WIRE HOOKUP 8AWG 3RATED BL 1000' - 3135 BL001
Order 'wire hookup 8awg 3rated bl 1000' - 3135 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 BL001-ND.
WIRE HOOKUP 12AWG 3RATED G/Y 1K' - 3133 GY001
Order 'wire hookup 12awg 3rated g/y 1k' - 3133 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 GY001-ND.
WIRE HOOKUP 10AWG STRAND BL 1K' - 3114 BL001
Order 'wire hookup 10awg strand bl 1k' - 3114 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BL001-ND.
WIRE HOOKUP 12AWG STRAND BK 1K' - 3113 BK001
Order 'wire hookup 12awg strand bk 1k' - 3113 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK001-ND.
WIRE HOOKUP 12AWG STRAND BL 100' - 3113 BL005
Order 'wire hookup 12awg strand bl 100' - 3113 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BL005-ND.
WIRE HOOKUP 12AWG STRAND BN 1K' - 3113 BR001
Order 'wire hookup 12awg strand bn 1k' - 3113 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR001-ND.
Send this link via E-Mail
Help With This Screen
