CONN JACK BNC 75 OHM PCB GOLD - 5221336-3
| Digi-Key Part Number | A32410-ND |
1 25 50 100 250 500 |
10.50000 9.03000 7.98000 7.14000 6.30000 5.58600 |
Extended Price
10.50 225.75 399.00 714.00 1575.00 2793.00 |
| Manufacturer Part Number | 5221336-3 | |||
| Description | CONN JACK BNC 75 OHM PCB GOLD | |||
| Quantity Available | 600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5221336-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Press - Fit, Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 2GHz |
| Impedance | 75 Ohm |
| Mounting Type | Panel Mount, Square Flange |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5221336 3 52213363 A32410 ND A32410ND A32410 |
CONN JACK BNC 75 OHM PCB GOLD - 5221336-3 (A32410-ND)
Related parts:CONN JACK BNC 75 OHM PCB GOLD - 5221336-3
Order 'conn jack bnc 75 ohm pcb gold - 5221336-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32410-ND.
CONN JACK BNC 75 OHM PCB GOLD - 221336-3
Order 'conn jack bnc 75 ohm pcb gold - 221336-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24610-ND.
CONN JACK BNC 75 OHM PCB GOLD - 222132-1
Order 'conn jack bnc 75 ohm pcb gold - 222132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24604-ND.
CONN JACK BNC 75 OHM PCB GOLD - 222462-1
Order 'conn jack bnc 75 ohm pcb gold - 222462-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24608-ND.
CONN JACK BNC 75 OHM PCB GOLD - 5222132-1
Order 'conn jack bnc 75 ohm pcb gold - 5222132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32401-ND.
CONN JACK BNC 75 OHM PCB GOLD - 5222462-1
Order 'conn jack bnc 75 ohm pcb gold - 5222462-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32408-ND.
CONN JACK BNC 75 OHM PCB GOLD - 73101-0360
Order 'conn jack bnc 75 ohm pcb gold - 73101-0360' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5509-ND.
CONN JACK BNC 75 OHM PCB GOLD - 73101-0680
Order 'conn jack bnc 75 ohm pcb gold - 73101-0680' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5512-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24515-ND.
CONN JACK BNC 50 OHM PCB GOLD - 222006-1
Order 'conn jack bnc 50 ohm pcb gold - 222006-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24519-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5221123-2
Order 'conn jack bnc 50 ohm pcb gold - 5221123-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32241-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5222006-1
Order 'conn jack bnc 50 ohm pcb gold - 5222006-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32250-ND.
CONN JACK BNC 50 OHM PCB GOLD - 73131-5013
Order 'conn jack bnc 50 ohm pcb gold - 73131-5013' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5513-ND.
CONN PLUG BNC 75 OHM CRIMP GOLD - 1-413589-3
Order 'conn plug bnc 75 ohm crimp gold - 1-413589-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24546-ND.
CONN JACK BNC 75 OHM RT/A PCB AU - 222092-1
Order 'conn jack bnc 75 ohm rt/a pcb au - 222092-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24603-ND.
Send this link via E-Mail
Help With This Screen