CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5329083-1
| Digi-Key Part Number | A32356-ND |
1 25 50 100 250 500 |
11.45000 9.84720 8.70200 7.78600 6.87000 6.09140 |
Extended Price
11.45 246.18 435.10 778.60 1717.50 3045.70 |
| Manufacturer Part Number | 2-5329083-1 | |||
| Description | CONN PLUG BNC 50 OHM CRIMP GOLD | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5329083-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-59, 59A, 59B, 62, 62A, 62B, 124, 140, 210 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Single |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 2.5GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5329083 1 253290831 A32356 ND A32356ND A32356 |
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5329083-1 (A32356-ND)
Related parts:CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5329083-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5329083-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32356-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1166-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330058-1
Order 'conn plug bnc 50 ohm crimp gold - 2-330058-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24403-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330061-1
Order 'conn plug bnc 50 ohm crimp gold - 2-330061-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24404-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329446-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24405-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329082-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329082-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24406-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329444-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24407-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329083-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329083-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24411-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329445-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329445-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24412-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-331350-1
Order 'conn plug bnc 50 ohm crimp gold - 2-331350-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24440-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32352-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5329082-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5329082-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32355-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5330058-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5330058-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33780-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5330061-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5330061-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33781-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5329446-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5329446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33782-ND.
Send this link via E-Mail
Help With This Screen