CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-7
| Digi-Key Part Number | A32354-ND |
1 25 50 100 250 500 |
2.70000 2.31920 2.04960 1.83390 1.61816 1.43476 |
Extended Price
2.70 57.98 102.48 183.39 404.54 717.38 |
| Manufacturer Part Number | 2-5221128-7 | |||
| Description | CONN PLUG BNC 50 OHM CRIMP GOLD | |||
| Quantity Available | 5634 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2-5221128-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-141, Belden 89907, 9907 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2 5221128 7 252211287 A32354 ND A32354ND A32354 |
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-7 (A32354-ND)
Related parts:CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-7
Order 'conn plug bnc 50 ohm crimp gold - 2-5221128-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32354-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-7
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1169-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32352-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-3
Order 'conn plug bnc 50 ohm crimp gold - 2-5221128-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32353-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1166-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-3
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1167-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-5
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1168-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-9
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1172-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330058-1
Order 'conn plug bnc 50 ohm crimp gold - 2-330058-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24403-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330061-1
Order 'conn plug bnc 50 ohm crimp gold - 2-330061-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24404-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329446-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24405-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329082-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329082-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24406-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329444-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329444-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24407-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329444-2
Order 'conn plug bnc 50 ohm crimp gold - 2-329444-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24409-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330358-2
Order 'conn plug bnc 50 ohm crimp gold - 2-330358-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24410-ND.
Send this link via E-Mail
Help With This Screen