CONN PLUG BNC RG-59,62 CRIMP AU - 1-5221128-1
| Digi-Key Part Number | A32351-ND |
1 25 50 100 250 500 |
3.10000 2.66720 2.35720 2.10900 1.86088 1.64998 |
Extended Price
3.10 66.68 117.86 210.90 465.22 824.99 |
| Manufacturer Part Number | 1-5221128-1 | |||
| Description | CONN PLUG BNC RG-59,62 CRIMP AU | |||
| Quantity Available | 254 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5221128-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-59, 59A, 59B |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5221128 1 152211281 A32351 ND A32351ND A32351 |
1-5221128-1 Specification Sheet
CONN PLUG BNC RG-59,62 CRIMP AU - 1-5221128-1 (A32351-ND)
Related parts:CONN PLUG BNC JIS 3C-2V CRIMP AU - 1-5413589-1
Order 'conn plug bnc jis 3c-2v crimp au - 1-5413589-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-5413589-1-ND.
CONN PLUG BNC RG 58 DUAL CRIMP - 225395-1
Order 'conn plug bnc rg 58 dual crimp - 225395-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1100-ND.
CONN PLUG BNC RG 59 DUAL CRIMP - 225395-2
Order 'conn plug bnc rg 59 dual crimp - 225395-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1101-ND.
CONN JACK BNC RG-59 HEX CRIMP AU - 413779-2
Order 'conn jack bnc rg-59 hex crimp au - 413779-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1802-ND.
CONN JACK BNC RG-59 HEX CRIMP AU - 413771-2
Order 'conn jack bnc rg-59 hex crimp au - 413771-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1812-ND.
CONN PLUG BNC AT&T 735A CRIMP AU - 1-413589-0
Order 'conn plug bnc at&t 735a crimp au - 1-413589-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1820-ND.
CONN JACK BNC RG-59 HEX CRIMP AU - 413760-2
Order 'conn jack bnc rg-59 hex crimp au - 413760-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1832-ND.
CONN PLUG BNC JIS 3C-2V CRIMP AU - 1-413589-1
Order 'conn plug bnc jis 3c-2v crimp au - 1-413589-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24542-ND.
CONN PLUG BNC JIS 3C-2W CRIMP AU - 1-413589-4
Order 'conn plug bnc jis 3c-2w crimp au - 1-413589-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24543-ND.
CONN PLUG BNC RG 58 DUAL CRIMP - 5225395-1
Order 'conn plug bnc rg 58 dual crimp - 5225395-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32205-ND.
CONN PLUG BNC RG 59 DUAL CRIMP - 5225395-2
Order 'conn plug bnc rg 59 dual crimp - 5225395-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32206-ND.
CONN PLUG BNC AT&T 735A CRIMP AU - 1-5413589-0
Order 'conn plug bnc at&t 735a crimp au - 1-5413589-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32288-ND.
CONN PLUG SHV RG-59 DL CRIMP AU - 5051426-5
Order 'conn plug shv rg-59 dl crimp au - 5051426-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32436-ND.
CONN PLUG SHV RG-59 DL CRIMP AU - 5051426-2
Order 'conn plug shv rg-59 dl crimp au - 5051426-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32437-ND.
CONN PLUG BNC RG-59 R/A CRIMP AU - 413588-2
Order 'conn plug bnc rg-59 r/a crimp au - 413588-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1872-ND.
Send this link via E-Mail
Help With This Screen