WIRE HOOKUP 8AWG STRAND G/Y 100' - 3115 GY005 - Cables, Wires
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 GY005
| Digi-Key Part Number | 3115 GY005-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3115 GY005 | |||
| Description | WIRE HOOKUP 8AWG STRAND G/Y 100' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3115 GY005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Green, Yellow Stripe |
| Wire Gauge | 8 AWG |
| Conductor Strand | 77/26 |
| Voltage | 750V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | - |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.248" (6.30mm) |
| Jacket (Insulation) Thickness | 0.039" (1.00mm) |
| Operating Temperature | 5°C ~ 70°C |
| Other Names |
3115 GY005 3115 GY005 |
WIRE HOOKUP 8AWG STRAND G/Y 100' - 3115 GY005 (3115 GY005-ND) - Cables, Wires
Related parts Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 GY005WIRE HOOKUP 8AWG STRAND G/Y 100' - 3115 GY005
Order 'wire hookup 8awg strand g/y 100' - 3115 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 GY005-ND.
WIRE HOOKUP 8AWG 3RATED G/Y 100' - 3135 GY005
Order 'wire hookup 8awg 3rated g/y 100' - 3135 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 GY005-ND.
WIRE HOOKUP 8AWG STRAND BK 100' - 3115 BK005
Order 'wire hookup 8awg strand bk 100' - 3115 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BK005-ND.
WIRE HOOKUP 8AWG STRAND BL 100' - 3115 BL005
Order 'wire hookup 8awg strand bl 100' - 3115 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BL005-ND.
WIRE HOOKUP 8AWG STRAND BN 100' - 3115 BR005
Order 'wire hookup 8awg strand bn 100' - 3115 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BR005-ND.
WIRE HOOKUP 8AWG STRAND G/Y 1K' - 3115 GY001
Order 'wire hookup 8awg strand g/y 1k' - 3115 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 GY001-ND.
WIRE HOOKUP 12AWG STRND G/Y 100' - 3113 GY005
Order 'wire hookup 12awg strnd g/y 100' - 3113 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 GY005-ND.
WIRE HOOKUP 10AWG STRND G/Y 100' - 3114 GY005
Order 'wire hookup 10awg strnd g/y 100' - 3114 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 GY005-ND.
WIRE HOOKUP 17AWG STRND G/Y 100' - 3110 GY005
Order 'wire hookup 17awg strnd g/y 100' - 3110 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110G-100-ND.
WIRE HOOKUP 16AWG STRND G/Y 100' - 3111 GY005
Order 'wire hookup 16awg strnd g/y 100' - 3111 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111G-100-ND.
WIRE HOOKUP 14AWG STRND G/Y 100' - 3112 GY005
Order 'wire hookup 14awg strnd g/y 100' - 3112 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112G-100-ND.
WIRE HOOKUP 18AWG 3RATD G/Y 100' - 3130 GY005
Order 'wire hookup 18awg 3ratd g/y 100' - 3130 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3130G-100-ND.
WIRE HOOKUP 16AWG 3RATD G/Y 100' - 3131 GY005
Order 'wire hookup 16awg 3ratd g/y 100' - 3131 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3131G-100-ND.
WIRE HOOKUP 14AWG 3RATD G/Y 100' - 3132 GY005
Order 'wire hookup 14awg 3ratd g/y 100' - 3132 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3132G-100-ND.
WIRE HOOKUP 12AWG STRAND BK 100' - 3113 BK005
Order 'wire hookup 12awg strand bk 100' - 3113 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BK005-ND.
Options for Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 GY005
Send this link via E-Mail
Help With This Screen
