CONN PLUG BNC RG-58 CRIMP GOLD - 1-5221128-0
| Digi-Key Part Number | A32350-ND |
1 25 50 100 250 500 |
2.70000 2.31920 2.04960 1.83390 1.61816 1.43476 |
Extended Price
2.70 57.98 102.48 183.39 404.54 717.38 |
| Manufacturer Part Number | 1-5221128-0 | |||
| Description | CONN PLUG BNC RG-58 CRIMP GOLD | |||
| Quantity Available | 594 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5221128-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-58, 58A, 58B, 58C |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5221128 0 152211280 A32350 ND A32350ND A32350 |
1-5221128-0 Specification Sheet
CONN PLUG BNC RG-58 CRIMP GOLD - 1-5221128-0 (A32350-ND)
Related parts:CONN PLUG BNC RG-58 CRIMP GOLD - 1-5221128-0
Order 'conn plug bnc rg-58 crimp gold - 1-5221128-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32350-ND.
CONN PLUG BNC RG-58 CRIMP GOLD - 1-221128-0
Order 'conn plug bnc rg-58 crimp gold - 1-221128-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1164-ND.
CONN PLUG BNC RG-58 CRIMP GOLD - 330884
Order 'conn plug bnc rg-58 crimp gold - 330884' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24408-ND.
CONN PLUG BNC RG-59,62 CRIMP AU - 1-5221128-1
Order 'conn plug bnc rg-59,62 crimp au - 1-5221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32351-ND.
CONN JACK BNC RG-58 CRIMP GOLD - 2-329545-1
Order 'conn jack bnc rg-58 crimp gold - 2-329545-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24414-ND.
CONN JACK BNC RG-58 CRIMP GOLD - 2-329456-1
Order 'conn jack bnc rg-58 crimp gold - 2-329456-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24418-ND.
CONN PLUG BNC RG-142 CRIMP GOLD - 6-227079-1
Order 'conn plug bnc rg-142 crimp gold - 6-227079-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24447-ND.
CONN PLUG BNC RG-142 CRIMP GOLD - 6-5227079-1
Order 'conn plug bnc rg-142 crimp gold - 6-5227079-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32225-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-5221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-5221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32352-ND.
CONN PLUG BNC RG-59,62 CRIMP AU - 1-221128-1
Order 'conn plug bnc rg-59,62 crimp au - 1-221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1165-ND.
CONN PLUG BNC RG 59 CRIMP GOLD - 413589-2
Order 'conn plug bnc rg 59 crimp gold - 413589-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1822-ND.
CONN PLUG BNC RG-59 CRIMP GOLD - 413589-9
Order 'conn plug bnc rg-59 crimp gold - 413589-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1829-ND.
CONN PLUG BNC RG-141A CRIMP GOLD - 6-227079-7
Order 'conn plug bnc rg-141a crimp gold - 6-227079-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24435-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 1-227079-9
Order 'conn plug bnc 50 ohm crimp gold - 1-227079-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24438-ND.
CONN PLUG BNC 75 OHM CRIMP GOLD - 1-413589-2
Order 'conn plug bnc 75 ohm crimp gold - 1-413589-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24541-ND.
Send this link via E-Mail
Help With This Screen