Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 BR001
WIRE HOOKUP 8AWG STRAND BN 1000' - 3115 BR001 - Cables, Wires
| Digi-Key Part Number | 3115 BR001-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 3115 BR001 | |||
| Description | WIRE HOOKUP 8AWG STRAND BN 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 3115 BR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Brown |
| Wire Gauge | 8 AWG |
| Conductor Strand | 77/26 |
| Voltage | 750V |
| Conductors | 1 |
| Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) |
| Features | - |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.248" (6.30mm) |
| Jacket (Insulation) Thickness | 0.039" (1.00mm) |
| Operating Temperature | 5°C ~ 70°C |
| Other Names |
3115 BR001 3115 BR001 |
WIRE HOOKUP 8AWG STRAND BN 1000' - 3115 BR001 (3115 BR001-ND) - Cables, Wires
Related parts Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 BR001Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 BR001
Order 'wire hookup 8awg strand bn 1000' - 3115 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BR001-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 BK001
Order 'wire hookup 8awg strand bk 1000' - 3115 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BK001-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 BL001
Order 'wire hookup 8awg strand bl 1000' - 3115 BL001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BL001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 80/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3135 BR001
Order 'wire hookup 8awg 3rated bn 1000' - 3135 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3135 BR001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3113 BR001
Order 'wire hookup 12awg strand bn 1k' - 3113 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3113 BR001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3114 BR001
Order 'wire hookup 10awg strand bn 1k' - 3114 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3114 BR001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 BR005
Order 'wire hookup 8awg strand bn 100' - 3115 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BR005-ND.
Green, Yellow Stripe Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 GY001
Order 'wire hookup 8awg strand g/y 1k' - 3115 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 GY001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 56/28 12 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3133 BR001
Order 'wire hookup 12awg 3rated bn 1k' - 3133 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3133 BR001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 84/28 10 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3134 BR001
Order 'wire hookup 10awg 3rated bn 1k' - 3134 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3134 BR001-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 31/32 17 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3110 BR001
Order 'wire hookup 17awg strand br 1k' - 3110 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3110N-1000-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 29/30 16 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3111 BR001
Order 'wire hookup 16awg strand br 1k' - 3111 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3111N-1000-ND.
Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 49/30 14 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3112 BR001
Order 'wire hookup 14awg strand br 1k' - 3112 BR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3112N-1000-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 BK005
Order 'wire hookup 8awg strand bk 100' - 3115 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BK005-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3115 BL005
Order 'wire hookup 8awg strand bl 100' - 3115 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3115 BL005-ND.
Options for Brown Hook-up, Bus Bar, Test Lead Wire Cables, Wire 77/26 8 AWG 1000' (304.8m) Alpha Wire Company Hook Up Wire 3115 BR001
Send this link via E-Mail
Help With This Screen
