CONN JACK SMB R/A 75OHM PCB - 5221014-1
| Digi-Key Part Number | A32319-ND |
1 25 50 100 250 500 |
8.00000 6.88000 6.08000 5.44000 4.80000 4.25600 |
Extended Price
8.00 172.00 304.00 544.00 1200.00 2128.00 |
| Manufacturer Part Number | 5221014-1 | |||
| Description | CONN JACK SMB R/A 75OHM PCB | |||
| Quantity Available | 204 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5221014-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | SMB |
| Connector Type | Jack, Male Pin |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 4GHz |
| Impedance | 75 Ohm |
| Mounting Type | Through Hole, Right Angle |
| Features | - |
| Packaging | Bulk |
| Series | SMB |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5221014 1 52210141 A32319 ND A32319ND A32319 |
CONN JACK SMB R/A 75OHM PCB - 5221014-1 (A32319-ND)
Related parts:CONN JACK SMB R/A 75OHM PCB - 5221014-1
Order 'conn jack smb r/a 75ohm pcb - 5221014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32319-ND.
CONN JACK SMB R/A 75OHM PCB - 221014-1
Order 'conn jack smb r/a 75ohm pcb - 221014-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24698-ND.
CONN JACK SMB RT ANG GOLD PCB - 414963-1
Order 'conn jack smb rt ang gold pcb - 414963-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A29351-ND.
CONN JACK SMB RT/ANG GOLD PCB - 5414337-1
Order 'conn jack smb rt/ang gold pcb - 5414337-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32323-ND.
CONN JACK SMB RT/ANG GOLD PCB - 414337-1
Order 'conn jack smb rt/ang gold pcb - 414337-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A4045-ND.
CONN JACK VERT 8 POS SHIELD PCB - 5557484-1
Order 'conn jack vert 8 pos shield pcb - 5557484-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98458-ND.
CONN JACK BNC R/A 75OHM PCB 50AU - 414459-1
Order 'conn jack bnc r/a 75ohm pcb 50au - 414459-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24602-ND.
CONN JACK BNC R/A 75OHM PCB GOLD - 5414459-1
Order 'conn jack bnc r/a 75ohm pcb gold - 5414459-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32404-ND.
CONN JACK MOD 4X4 R/A PCB BLACK - 1-215875-3
Order 'conn jack mod 4x4 r/a pcb black - 1-215875-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215875-3-ND.
CONN JACK MOD 6X6 R/A PCB BLACK - 1-215876-3
Order 'conn jack mod 6x6 r/a pcb black - 1-215876-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215876-3-ND.
CONN JACK MOD 8X8 R/A PCB BLACK - 1-215877-3
Order 'conn jack mod 8x8 r/a pcb black - 1-215877-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-215877-3-ND.
CONN JACK R/A 50 OHM PCB - 1044847-1
Order 'conn jack r/a 50 ohm pcb - 1044847-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1044847-1-ND.
CONN JACK RIGHT ANGLE 50 OHM PCB - 1084873-1
Order 'conn jack right angle 50 ohm pcb - 1084873-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1084873-1-ND.
CONN JACK TNC RT/A 50OHM PCB - 227839-1
Order 'conn jack tnc rt/a 50ohm pcb - 227839-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24648-ND.
CONN JACK TNC RTANG 50 OHM PCB - 413933-1
Order 'conn jack tnc rtang 50 ohm pcb - 413933-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24650-ND.
Send this link via E-Mail
Help With This Screen