CONN PLUG BNC AT&T 735A DL CRIMP - 1-5221185-8
| Digi-Key Part Number | A32276-ND |
1 25 50 100 250 500 |
3.31000 2.84800 2.51680 2.25200 1.98704 1.72208 |
Extended Price
3.31 71.20 125.84 225.20 496.76 861.04 |
| Manufacturer Part Number | 1-5221185-8 | |||
| Description | CONN PLUG BNC AT&T 735A DL CRIMP | |||
| Quantity Available | 300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-5221185-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | AT&T 735A |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 2GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5221185 8 152211858 A32276 ND A32276ND A32276 |
1-5221185-8 Specification Sheet
CONN PLUG BNC AT&T 735A DL CRIMP - 1-5221185-8 (A32276-ND)
Related parts:CONN PLUG BNC AT&T 735A DL CRIMP - 1-5221185-8
Order 'conn plug bnc at&t 735a dl crimp - 1-5221185-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32276-ND.
CONN PLUG BNC AT&T735A R/A CRIMP - 1-413588-0
Order 'conn plug bnc at&t735a r/a crimp - 1-413588-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1881-ND.
CONN PLUG BNC R/A 75OHM DL CRIMP - 5221402-2
Order 'conn plug bnc r/a 75ohm dl crimp - 5221402-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32284-ND.
CONN PLUG BNC AT&T735A R/A CRIMP - 1-5413588-0
Order 'conn plug bnc at&t735a r/a crimp - 1-5413588-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32290-ND.
CONN PLUG BNC AT&T 735A CRIMP - 1-221185-8
Order 'conn plug bnc at&t 735a crimp - 1-221185-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24576-ND.
CONN PLUG BNC AT&T 735A CRIMP AU - 1-413589-0
Order 'conn plug bnc at&t 735a crimp au - 1-413589-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1820-ND.
CONN PLUG BNC AT&T 735A CRIMP AU - 1-5413589-0
Order 'conn plug bnc at&t 735a crimp au - 1-5413589-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32288-ND.
CONN PLUG BNC AT&T RT/A CRIMP AU - 5413588-4
Order 'conn plug bnc at&t rt/a crimp au - 5413588-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5413588-4-ND.
CONN PLUG BNC RG-59 R/A CRIMP AU - 413588-2
Order 'conn plug bnc rg-59 r/a crimp au - 413588-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1872-ND.
CONN PLUG BNC AT&T RT/A CRIMP AU - 413588-4
Order 'conn plug bnc at&t rt/a crimp au - 413588-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1876-ND.
CONN PLUG BNC AT&T728 RT/A CRIMP - 413588-5
Order 'conn plug bnc at&t728 rt/a crimp - 413588-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1877-ND.
CONN PLUG BNC RG-58 R/A CRIMP AU - 331175
Order 'conn plug bnc rg-58 r/a crimp au - 331175' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24420-ND.
CONN PLUG BNC 50 OHM SOLDER/CLMP - 221265-1
Order 'conn plug bnc 50 ohm solder/clmp - 221265-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24480-ND.
CONN PLUG BNC 75 OHM RT/A CRIMP - 221402-2
Order 'conn plug bnc 75 ohm rt/a crimp - 221402-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24593-ND.
CONN PLUG BNC RG 59 R/A CRIMP AU - 5413588-2
Order 'conn plug bnc rg 59 r/a crimp au - 5413588-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32291-ND.
Send this link via E-Mail
Help With This Screen