CONN JACK BNC RG-174 DUAL CRIMP - 5225396-7
| Digi-Key Part Number | A32227-ND |
1 25 50 100 250 500 |
6.45000 5.54720 4.90200 4.38600 3.87000 3.43140 |
Extended Price
6.45 138.68 245.10 438.60 967.50 1715.70 |
| Manufacturer Part Number | 5225396-7 | |||
| Description | CONN JACK BNC RG-174 DUAL CRIMP | |||
| Quantity Available | 734 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5225396-7 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-174, 188 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5225396 7 52253967 A32227 ND A32227ND A32227 |
CONN JACK BNC RG-174 DUAL CRIMP - 5225396-7 (A32227-ND)
Related parts:CONN JACK BNC RG-174 DUAL CRIMP - 5225396-7
Order 'conn jack bnc rg-174 dual crimp - 5225396-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32227-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 225396-7
Order 'conn jack bnc rg-174 dual crimp - 225396-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24459-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 228979-7
Order 'conn jack bnc rg-174 dual crimp - 228979-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24460-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 225398-7
Order 'conn jack bnc rg-174 dual crimp - 225398-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24465-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 228980-7
Order 'conn jack bnc rg-174 dual crimp - 228980-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24466-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 5228979-7
Order 'conn jack bnc rg-174 dual crimp - 5228979-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32228-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 5225398-7
Order 'conn jack bnc rg-174 dual crimp - 5225398-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32230-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 5228980-7
Order 'conn jack bnc rg-174 dual crimp - 5228980-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32231-ND.
CONN JACK BNC RG-59 DUAL CRIMP - 5225396-2
Order 'conn jack bnc rg-59 dual crimp - 5225396-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5225396-2-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 1-331693-2
Order 'conn jack bnc rg-174 dual crimp - 1-331693-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24467-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 5225396-1
Order 'conn jack bnc rg-58 dual crimp - 5225396-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32207-ND.
CONN JACK BNC RG-174 DUAL CRIMP - 6-331693-2
Order 'conn jack bnc rg-174 dual crimp - 6-331693-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33777-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 225396-1
Order 'conn jack bnc rg-58 dual crimp - 225396-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1102-ND.
CONN JACK BNC RG-59 DUAL CRIMP - 225396-2
Order 'conn jack bnc rg-59 dual crimp - 225396-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1103-ND.
CONN JACK BNC RG-58 DUAL CRIMP - 225398-1
Order 'conn jack bnc rg-58 dual crimp - 225398-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1111-ND.
Send this link via E-Mail
Help With This Screen