CONN MMCX PLUG STR RG-178/196 - 1408148-1
| Digi-Key Part Number | A30734-ND |
1 25 50 100 250 500 |
7.08000 6.08440 5.37700 4.81100 4.24500 3.76390 |
Extended Price
7.08 152.11 268.85 481.10 1061.25 1881.95 |
| Manufacturer Part Number | 1408148-1 | |||
| Description | CONN MMCX PLUG STR RG-178/196 | |||
| Quantity Available | 502 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1408148-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-178, 196 |
| Color | - |
| Connector Style | MMCX |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | MMCX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1408148 1 14081481 A30734 ND A30734ND A30734 |
1408148-1 Specification Sheet
CONN MMCX PLUG STR RG-178/196 - 1408148-1 (A30734-ND)
Related parts:CONN MMCX PLUG STR RG-178/196 - 1408148-1
Order 'conn mmcx plug str rg-178/196 - 1408148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30734-ND.
CONN JACK SSMA STR RG 178, 196 - 1045496-1
Order 'conn jack ssma str rg 178, 196 - 1045496-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045496-1-ND.
CONN MMCX PLUG STR RG174/188/316 - 1408312-1
Order 'conn mmcx plug str rg174/188/316 - 1408312-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30735-ND.
CONN MMCX PLUG RT ANG RG178/196 - 1408149-1
Order 'conn mmcx plug rt ang rg178/196 - 1408149-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30737-ND.
CONN PLUG SMA STR RG 178 CRIMP - 1051780-1
Order 'conn plug sma str rg 178 crimp - 1051780-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1051780-1-ND.
CONN MMCX PLUG STRAIGHT RG-405 - 1408313-1
Order 'conn mmcx plug straight rg-405 - 1408313-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30732-ND.
CONN BNC PLUG CRIMP RG-58 - CP-88-1
Order 'conn bnc plug crimp rg-58 - CP-88-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1001-ND.
CONN UHF PLUG CRIMP RG-58 - CPL-259-1
Order 'conn uhf plug crimp rg-58 - CPL-259-1' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1037-ND.
CONN UHF PLUG STR RG-59 PLENUM - CPL-259-10
Order 'conn uhf plug str rg-59 plenum - CPL-259-10' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number 367-1040-ND.
CONN BNC BULKHD JACK RG 178/196 - 112522
Order 'conn bnc bulkhd jack rg 178/196 - 112522' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1036-ND.
CONN SMB JACK BULKHD RG 178/196 - 142231
Order 'conn smb jack bulkhd rg 178/196 - 142231' online from Digi-Key. Manufactured by Amphenol Connex. Digi-Key part number ACX1302-ND.
CONN MMCX PLUG STR PCB .115" GOL - 135-3801-201
Order 'conn mmcx plug str pcb .115" gol - 135-3801-201' online from Digi-Key. Manufactured by Emerson Network Power Connectivity Solutions. Digi-Key part number J601-ND.
CONN SMB PLUG FOR RG-174 CABLE - PX0415/1
Order 'conn smb plug for rg-174 cable - PX0415/1' online from Digi-Key. Manufactured by Bulgin. Digi-Key part number 708-1268-ND.
CONN PLUG R/A RG 178, 196 SOLDER - 1045508-1
Order 'conn plug r/a rg 178, 196 solder - 1045508-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045508-1-ND.
CONN PLUG SSMA STR RG-405SEMI-R - 1045358-1
Order 'conn plug ssma str rg-405semi-r - 1045358-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045358-1-ND.
Send this link via E-Mail
Help With This Screen