CONN MMCX PLUG RT ANG RG-405 - 1408314-1
| Digi-Key Part Number | A30733-ND |
1 25 50 100 250 500 |
8.43000 7.24560 6.40300 5.72900 5.05500 4.48210 |
Extended Price
8.43 181.14 320.15 572.90 1263.75 2241.05 |
| Manufacturer Part Number | 1408314-1 | |||
| Description | CONN MMCX PLUG RT ANG RG-405 | |||
| Quantity Available | 1425 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1408314-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-405 (.085" Semi Rigid) |
| Color | - |
| Connector Style | MMCX |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Solder |
| Fastening Type | Push-Pull |
| Frequency-Max | 6GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Series | MMCX |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1408314 1 14083141 A30733 ND A30733ND A30733 |
1408314-1 Specification Sheet
CONN MMCX PLUG RT ANG RG-405 - 1408314-1 (A30733-ND)
Related parts:CONN MMCX PLUG RT ANG RG-405 - 1408314-1
Order 'conn mmcx plug rt ang rg-405 - 1408314-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30733-ND.
CONN MMCX PLUG RT ANG RG178/196 - 1408149-1
Order 'conn mmcx plug rt ang rg178/196 - 1408149-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30737-ND.
CONN PLUG RT ANG RG 178,196 SLDR - 1-1532139-4
Order 'conn plug rt ang rg 178,196 sldr - 1-1532139-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532139-4-ND.
CONN BNC PLUG RT/ANG HEX CRIMP - 413588-1
Order 'conn bnc plug rt/ang hex crimp - 413588-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1874-ND.
CONN MMCX PLUG RT ANG RD-316 - 1408149-3
Order 'conn mmcx plug rt ang rd-316 - 1408149-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30739-ND.
CONN MMCX PLUG RT ANG RG316 - MMCX-LP-316/U(40)
Order 'conn mmcx plug rt ang rg316 - MMCX-LP-316/U(40)' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H11469-ND.
CONN MMCX PLUG RT ANG FHSB - MMCX-LP-FHSB
Order 'conn mmcx plug rt ang fhsb - MMCX-LP-FHSB' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3220-ND.
CONN MMCX PLUG RT ANG RG178 - MMCX-LP-178B/U
Order 'conn mmcx plug rt ang rg178 - MMCX-LP-178B/U' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3221-ND.
CONN MMCX PLUG RT ANG RG316 - MMCX-LP-316/U
Order 'conn mmcx plug rt ang rg316 - MMCX-LP-316/U' online from Digi-Key. Manufactured by Hirose Electric Co., Ltd. Digi-Key part number H3222-ND.
CONN PLUG SSMA STR RG-405 - 1045370-1
Order 'conn plug ssma str rg-405 - 1045370-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1045370-1-ND.
CONN PLUG STR COAXIAL RG 405 - 1059399-1
Order 'conn plug str coaxial rg 405 - 1059399-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1059399-1-ND.
CONN PLUG RT ANG COAXIAL CRIMP - 1467951-1
Order 'conn plug rt ang coaxial crimp - 1467951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1467951-1-ND.
CONN DIN PLUG RT ANG 60POS SLDR - 216970-4
Order 'conn din plug rt ang 60pos sldr - 216970-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 216970-4-ND.
CONN PIN COAX RT ANG PCB GOLD - 148386-1
Order 'conn pin coax rt ang pcb gold - 148386-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148386-1-ND.
CONN RCPT 13POS RT ANG T/H GOLD - 1-535676-2
Order 'conn rcpt 13pos rt ang t/h gold - 1-535676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-2-ND.
Send this link via E-Mail
Help With This Screen