CONN JACK BNC 50 OHM TIN SOLDER - 227754-1 - Connectors
| Digi-Key Part Number | A30562-ND |
1 25 50 100 250 500 |
1.23000 1.06000 .93660 .83800 .73944 .65566 |
Extended Price
1.23 26.50 46.83 83.80 184.86 327.83 |
| Manufacturer Part Number | 227754-1 | |||
| Description | CONN JACK BNC 50 OHM TIN SOLDER | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 227754-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder Cup |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Panel Mount, Bulkhead (Rear Side Nut) |
| Features | Extended Insulation |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
227754 1 2277541 A30562 ND A30562ND A30562 |
227754-1 Specification Sheet
CONN JACK BNC 50 OHM TIN SOLDER - 227754-1 (A30562-ND) - Connectors
Related parts Connectors:CONN JACK BNC 50 OHM TIN SOLDER - 227754-1
Order 'conn jack bnc 50 ohm tin solder - 227754-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30562-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227755-1
Order 'conn jack bnc 50 ohm tin solder - 227755-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30563-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227754-1
Order 'conn jack bnc 50 ohm tin solder - 5227754-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33793-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227755-1
Order 'conn jack bnc 50 ohm tin solder - 5227755-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33794-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 227169-5
Order 'conn jack bnc 50 ohm tin solder - 227169-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30565-ND.
CONN JACK BNC 50 OHM TIN SOLDER - 5227169-5
Order 'conn jack bnc 50 ohm tin solder - 5227169-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33795-ND.
CONN JACK BNC 50 OHM PCB SILVER - 222420-1
Order 'conn jack bnc 50 ohm pcb silver - 222420-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24516-ND.
CONN JACK BNC 50 OHM PCB GOLD - 222006-1
Order 'conn jack bnc 50 ohm pcb gold - 222006-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24519-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5222006-1
Order 'conn jack bnc 50 ohm pcb gold - 5222006-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32250-ND.
CONN JACK BNC 50 OHM PCB SILVER - 5222420-1
Order 'conn jack bnc 50 ohm pcb silver - 5222420-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32251-ND.
CONN JACK STR 50 OHM COAXIAL CBL - 1044851-1
Order 'conn jack str 50 ohm coaxial cbl - 1044851-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1044851-1-ND.
CONN JACK BNC 50 OHM R/A PCB AU - 5414651-3
Order 'conn jack bnc 50 ohm r/a pcb au - 5414651-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5414651-3-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24515-ND.
CONN JACK BNC 75 OHM PCB GOLD - 222132-1
Order 'conn jack bnc 75 ohm pcb gold - 222132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24604-ND.
CONN JACK BNC 75 OHM PCB GOLD - 222462-1
Order 'conn jack bnc 75 ohm pcb gold - 222462-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24608-ND.
Send this link via E-Mail
Help With This Screen