CONN RF TWIN THREADED PCB VERT - 330873
| Digi-Key Part Number | A24712-ND |
1000 |
21.72000 |
Extended Price
21720.00 |
| Manufacturer Part Number | 330873 | |||
| Description | CONN RF TWIN THREADED PCB VERT | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 330873 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | Coaxial Twin |
| Connector Type | Jack, Male Pin(s) |
| Contact Termination | Solder |
| Fastening Type | Threaded |
| Frequency-Max | - |
| Impedance | Non-Constant |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Series | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
330873 330873 A24712 ND A24712ND A24712 |
330873 Specification Sheet
CONN RF TWIN THREADED PCB VERT - 330873 (A24712-ND)
Related parts:CONN RF TWIN THREADED PCB VERT - 330873
Order 'conn rf twin threaded pcb vert - 330873' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24712-ND.
CONN JACK BNC TWIN PCB VERT GOLD - 221198-1
Order 'conn jack bnc twin pcb vert gold - 221198-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24709-ND.
CONN JACK BNC TWIN PCB VERT GOLD - 5221198-1
Order 'conn jack bnc twin pcb vert gold - 5221198-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32413-ND.
CONN HDR RECPT 50 POS VERT PCB - 173279-3
Order 'conn hdr recpt 50 pos vert pcb - 173279-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 173279-3-ND.
CONN HDR RCPT 68 POS VERT PCB - 174681-7
Order 'conn hdr rcpt 68 pos vert pcb - 174681-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 174681-7-ND.
CONN HDR RCPT 50 POS VERT PCB - 175710-3
Order 'conn hdr rcpt 50 pos vert pcb - 175710-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175710-3-ND.
CONN D-SUB PLUG 11C1 VERT PCB - 211111-6
Order 'conn d-sub plug 11c1 vert pcb - 211111-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 211111-6-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 5556622-1
Order 'conn champ rcpt 64 pos vert pcb - 5556622-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5556622-1-ND.
CONN CHAMP RCPT 64 POS VERT PCB - 556622-1
Order 'conn champ rcpt 64 pos vert pcb - 556622-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 556622-1-ND.
CONN TRIO-MATE 3 POS VERT PCB - 520315-3
Order 'conn trio-mate 3 pos vert pcb - 520315-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520315-3-ND.
CONN TRIO-MATE 7 POS VERT PCB - 520315-7
Order 'conn trio-mate 7 pos vert pcb - 520315-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520315-7-ND.
CONN TRIO-MATE 8 POS VERT PCB - 520315-8
Order 'conn trio-mate 8 pos vert pcb - 520315-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 520315-8-ND.
CONN MOD JACK 6-4 VERT PCB 50AU - 520425-2
Order 'conn mod jack 6-4 vert pcb 50au - 520425-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9083-ND.
CONN MOD JACK 6-6 VERT PCB 50AU - 520425-3
Order 'conn mod jack 6-6 vert pcb 50au - 520425-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9084-ND.
CONN MOD JACK 8-8 VERT PCB 50AU - 556416-1
Order 'conn mod jack 8-8 vert pcb 50au - 556416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A9085-ND.
Send this link via E-Mail
Help With This Screen