CONN JACK BNC 75 OHM PCB GOLD - 222132-1 - Connectors
| Digi-Key Part Number | A24604-ND |
1400 |
5.65500 |
Extended Price
7917.00 |
| Manufacturer Part Number | 222132-1 | |||
| Description | CONN JACK BNC 75 OHM PCB GOLD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 222132-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 2GHz |
| Impedance | 75 Ohm |
| Mounting Type | Through Hole |
| Features | Board Guide |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
222132 1 2221321 A24604 ND A24604ND A24604 |
222132-1 Specification Sheet
CONN JACK BNC 75 OHM PCB GOLD - 222132-1 (A24604-ND) - Connectors
Related parts Connectors:CONN JACK BNC 75 OHM PCB GOLD - 222132-1
Order 'conn jack bnc 75 ohm pcb gold - 222132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24604-ND.
CONN JACK BNC 75 OHM PCB GOLD - 222462-1
Order 'conn jack bnc 75 ohm pcb gold - 222462-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24608-ND.
CONN JACK BNC 75 OHM PCB GOLD - 5222132-1
Order 'conn jack bnc 75 ohm pcb gold - 5222132-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32401-ND.
CONN JACK BNC 75 OHM PCB GOLD - 5222462-1
Order 'conn jack bnc 75 ohm pcb gold - 5222462-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32408-ND.
CONN JACK BNC 50 OHM PCB GOLD - 222006-1
Order 'conn jack bnc 50 ohm pcb gold - 222006-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24519-ND.
CONN JACK BNC 75 OHM PCB GOLD - 221336-3
Order 'conn jack bnc 75 ohm pcb gold - 221336-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24610-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5222006-1
Order 'conn jack bnc 50 ohm pcb gold - 5222006-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32250-ND.
CONN JACK BNC 75 OHM PCB GOLD - 5221336-3
Order 'conn jack bnc 75 ohm pcb gold - 5221336-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32410-ND.
CONN JACK BNC 75 OHM PCB GOLD - 73101-0360
Order 'conn jack bnc 75 ohm pcb gold - 73101-0360' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5509-ND.
CONN JACK BNC 75 OHM PCB GOLD - 73101-0680
Order 'conn jack bnc 75 ohm pcb gold - 73101-0680' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5512-ND.
CONN JACK BNC 50 OHM PCB GOLD - 221123-2
Order 'conn jack bnc 50 ohm pcb gold - 221123-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24515-ND.
CONN JACK BNC 50 OHM PCB SILVER - 222420-1
Order 'conn jack bnc 50 ohm pcb silver - 222420-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24516-ND.
CONN JACK BNC 75 OHM SOLDER SLVR - 221244-1
Order 'conn jack bnc 75 ohm solder slvr - 221244-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24598-ND.
CONN JACK BNC 50 OHM PCB GOLD - 5221123-2
Order 'conn jack bnc 50 ohm pcb gold - 5221123-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32241-ND.
CONN JACK BNC 50 OHM PCB SILVER - 5222420-1
Order 'conn jack bnc 50 ohm pcb silver - 5222420-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32251-ND.
Send this link via E-Mail
Help With This Screen