CONN JACK BNC VERT 50OHM PCB AU - 227222-3 - Connectors, Interconnects
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-3
| Digi-Key Part Number | A24504-ND |
700 |
1.69901 |
Extended Price
1189.31 |
| Manufacturer Part Number | 227222-3 | |||
| Description | CONN JACK BNC VERT 50OHM PCB AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-3
| Technical/Catalog Information | 227222-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Natural |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | Board Guide |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
227222 3 2272223 A24504 ND A24504ND A24504 |
227222-3 Specification Sheet
CONN JACK BNC VERT 50OHM PCB AU - 227222-3 (A24504-ND) - Connectors, Interconnects
Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-3CONN JACK BNC VERT 50OHM PCB AU - 227222-3
Order 'conn jack bnc vert 50ohm pcb au - 227222-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24504-ND.
CONN JACK BNC VERT 50OHM PCB AU - 226993-3
Order 'conn jack bnc vert 50ohm pcb au - 226993-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24503-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227222-6
Order 'conn jack bnc vert 50ohm pcb au - 227222-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24508-ND.
CONN JACK BNC VERT 50OHM PCB AU - 226993-6
Order 'conn jack bnc vert 50ohm pcb au - 226993-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24507-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227673-1
Order 'conn jack bnc vert 50ohm pcb au - 227673-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24510-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227699-2
Order 'conn jack bnc vert 50ohm pcb au - 227699-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24513-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227169-7
Order 'conn jack bnc vert 50ohm pcb au - 227169-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24522-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227169-8
Order 'conn jack bnc vert 50ohm pcb au - 227169-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24525-ND.
CONN JACK BNC VERT 50OHM PCB AU - 226987-7
Order 'conn jack bnc vert 50ohm pcb au - 226987-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24540-ND.
CONN JACK BNC VERT 50OHM PCB AU - 414553-1
Order 'conn jack bnc vert 50ohm pcb au - 414553-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24627-ND.
CONN JACK BNC STR 50OHM PCB TIN - 227222-1
Order 'conn jack bnc str 50ohm pcb tin - 227222-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24502-ND.
CONN JACK BNC STR 50OHM PCB TIN - 227222-2
Order 'conn jack bnc str 50ohm pcb tin - 227222-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24506-ND.
CONN JACK BNC STR 50OHM PCB TIN - 227699-3
Order 'conn jack bnc str 50ohm pcb tin - 227699-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24514-ND.
CONN JACK BNC VERT 50OHM PCB - 227699-1
Order 'conn jack bnc vert 50ohm pcb - 227699-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24512-ND.
CONN JACK BNC VERT 50OHM PCB - 414305-1
Order 'conn jack bnc vert 50ohm pcb - 414305-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24517-ND.
Options for Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-3
Send this link via E-Mail
Help With This Screen
