CONN JACK BNC VERT 50OHM PCB AU - 226993-3
| Digi-Key Part Number | A24503-ND |
315 |
4.39502 |
Extended Price
1384.43 |
| Manufacturer Part Number | 226993-3 | |||
| Description | CONN JACK BNC VERT 50OHM PCB AU | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 226993-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | - |
| Color | Natural |
| Connector Style | BNC |
| Connector Type | Jack, Female Socket(s) |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
226993 3 2269933 A24503 ND A24503ND A24503 |
226993-3 Specification Sheet
CONN JACK BNC VERT 50OHM PCB AU - 226993-3 (A24503-ND)
Related parts :CONN JACK BNC VERT 50OHM PCB AU - 226993-3
Order 'conn jack bnc vert 50ohm pcb au - 226993-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24503-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227222-3
Order 'conn jack bnc vert 50ohm pcb au - 227222-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24504-ND.
CONN JACK BNC VERT 50OHM PCB AU - 226993-6
Order 'conn jack bnc vert 50ohm pcb au - 226993-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24507-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227222-6
Order 'conn jack bnc vert 50ohm pcb au - 227222-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24508-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227673-1
Order 'conn jack bnc vert 50ohm pcb au - 227673-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24510-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227699-2
Order 'conn jack bnc vert 50ohm pcb au - 227699-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24513-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227169-7
Order 'conn jack bnc vert 50ohm pcb au - 227169-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24522-ND.
CONN JACK BNC VERT 50OHM PCB AU - 227169-8
Order 'conn jack bnc vert 50ohm pcb au - 227169-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24525-ND.
CONN JACK BNC VERT 50OHM PCB AU - 226987-7
Order 'conn jack bnc vert 50ohm pcb au - 226987-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24540-ND.
CONN JACK BNC VERT 50OHM PCB AU - 414553-1
Order 'conn jack bnc vert 50ohm pcb au - 414553-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24627-ND.
CONN JACK BNC STR 50OHM PCB TIN - 226993-1
Order 'conn jack bnc str 50ohm pcb tin - 226993-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24501-ND.
CONN JACK BNC STR 50OHM PCB TIN - 226993-2
Order 'conn jack bnc str 50ohm pcb tin - 226993-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24505-ND.
CONN JACK BNC VERT 50OHM PCB - 227699-1
Order 'conn jack bnc vert 50ohm pcb - 227699-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24512-ND.
CONN JACK BNC STR 50OHM PCB TIN - 227699-3
Order 'conn jack bnc str 50ohm pcb tin - 227699-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24514-ND.
CONN JACK BNC VERT 50OHM PCB - 414305-1
Order 'conn jack bnc vert 50ohm pcb - 414305-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24517-ND.
Send this link via E-Mail
Help With This Screen