Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-1
CONN JACK BNC STR 50OHM PCB TIN - 227222-1 - Connectors, Interconnects
| Digi-Key Part Number | A24502-ND |
280 |
1.69904 |
Extended Price
475.73 |
| Manufacturer Part Number | 227222-1 | |||
| Description | CONN JACK BNC STR 50OHM PCB TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-1
| Technical/Catalog Information | 227222-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | - |
| Color | Natural |
| Connector Style | BNC |
| Connector Type | Jack, Female Sockets |
| Contact Termination | Solder |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Through Hole |
| Features | Board Guide |
| Packaging | Bulk |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
227222 1 2272221 A24502 ND A24502ND A24502 |
227222-1 Specification Sheet
CONN JACK BNC STR 50OHM PCB TIN - 227222-1 (A24502-ND) - Connectors, Interconnects
Related parts Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-1Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-1
Order 'conn jack bnc str 50ohm pcb tin - 227222-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24502-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 226993-1
Order 'conn jack bnc str 50ohm pcb tin - 226993-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24501-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-2
Order 'conn jack bnc str 50ohm pcb tin - 227222-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24506-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227671-1
Order 'conn jack bnc str 50ohm pcb tin - 227671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24509-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 226993-2
Order 'conn jack bnc str 50ohm pcb tin - 226993-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24505-ND.
Through Hole, Flange (Square) Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227699-3
Order 'conn jack bnc str 50ohm pcb tin - 227699-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24514-ND.
Coaxial, Rf - Terminator Connector Tyco Electronics BNC Jack, Female Socket - 414367-1
Order 'conn jack bnc rtang 50ohm pcb - 414367-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24634-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-3
Order 'conn jack bnc vert 50ohm pcb au - 227222-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24504-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-6
Order 'conn jack bnc vert 50ohm pcb au - 227222-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24508-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227673-1
Order 'conn jack bnc vert 50ohm pcb au - 227673-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24510-ND.
Panel Mount, Bulkhead - Front Side Nut Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227426-1
Order 'conn jack bnc str 50ohm wire au - 227426-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24528-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets - 414553-1
Order 'conn jack bnc vert 50ohm pcb au - 414553-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24627-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 221111-1
Order 'conn jack smb str 50ohm pcb au - 221111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24693-ND.
Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Male Pins 5221111-1
Order 'conn jack smb str 50ohm pcb au - 5221111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32320-ND.
Coaxial, Rf Connector Tyco Electronics Jack, Female Sockets Board Guide 413879-1
Order 'conn jack bnc rtang 50ohm pcb - 413879-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24500-ND.
Options for Through Hole Coaxial, Rf Connectors, Interconnect Tyco Electronics Jack, Female Sockets 227222-1
Send this link via E-Mail
Help With This Screen
