CONN PLUG BNC RG-142 CRIMP GOLD - 6-227079-1
| Digi-Key Part Number | A24447-ND |
1 25 50 100 250 500 |
2.70000 2.32200 2.05200 1.83600 1.62000 1.43640 |
Extended Price
2.70 58.05 102.60 183.60 405.00 718.20 |
| Manufacturer Part Number | 6-227079-1 | |||
| Description | CONN PLUG BNC RG-142 CRIMP GOLD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 6-227079-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | RG-142, 142A, 142B |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
6 227079 1 62270791 A24447 ND A24447ND A24447 |
6-227079-1 Specification Sheet
CONN PLUG BNC RG-142 CRIMP GOLD - 6-227079-1 (A24447-ND)
Related parts :CONN PLUG BNC RG-142 CRIMP GOLD - 6-227079-1
Order 'conn plug bnc rg-142 crimp gold - 6-227079-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24447-ND.
CONN PLUG BNC RG-142 CRIMP GOLD - 6-5227079-1
Order 'conn plug bnc rg-142 crimp gold - 6-5227079-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32225-ND.
CONN PLUG BNC RG-141A CRIMP GOLD - 6-227079-7
Order 'conn plug bnc rg-141a crimp gold - 6-227079-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24435-ND.
CONN PLUG BNC RG-141A CRIMP GOLD - 6-5227079-7
Order 'conn plug bnc rg-141a crimp gold - 6-5227079-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32217-ND.
CONN PLUG BNC RG-58 CRIMP GOLD - 1-221128-0
Order 'conn plug bnc rg-58 crimp gold - 1-221128-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1164-ND.
CONN PLUG BNC RG-58 CRIMP GOLD - 1-5221128-0
Order 'conn plug bnc rg-58 crimp gold - 1-5221128-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32350-ND.
CONN JACK BNC RG-174 CRIMP GOLD - 2-5330060-1
Order 'conn jack bnc rg-174 crimp gold - 2-5330060-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-5330060-1-ND.
CONN PLUG BNC RG 59DB CRIMP - 5413589-6
Order 'conn plug bnc rg 59db crimp - 5413589-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5413589-6-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-221128-1
Order 'conn plug bnc 50 ohm crimp gold - 2-221128-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1166-ND.
CONN PLUG BNC RG 59 CRIMP GOLD - 413589-2
Order 'conn plug bnc rg 59 crimp gold - 413589-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1822-ND.
CONN PLUG BNC RG-59DB CRIMP - 413589-6
Order 'conn plug bnc rg-59db crimp - 413589-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1826-ND.
CONN PLUG BNC RG-59 CRIMP GOLD - 413589-9
Order 'conn plug bnc rg-59 crimp gold - 413589-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1829-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330058-1
Order 'conn plug bnc 50 ohm crimp gold - 2-330058-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24403-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-330061-1
Order 'conn plug bnc 50 ohm crimp gold - 2-330061-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24404-ND.
CONN PLUG BNC 50 OHM CRIMP GOLD - 2-329446-1
Order 'conn plug bnc 50 ohm crimp gold - 2-329446-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24405-ND.
Send this link via E-Mail
Help With This Screen