Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-9
CONN PLUG BNC RG180,195 CRIMP AU - 225395-9
| Digi-Key Part Number | A24432-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 225395-9 | |||
| Description | CONN PLUG BNC RG180,195 CRIMP AU | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-9
| Technical/Catalog Information | 225395-9 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Cable Group | RG-180, 180A, 195 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pins |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 4GHz |
| Impedance | 50 Ohm |
| Mounting Type | Free Hanging (In-Line) |
| Features | - |
| Packaging | Bulk |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
225395 9 2253959 A24432 ND A24432ND A24432 |
CONN PLUG BNC RG180,195 CRIMP AU - 225395-9 (A24432-ND)
Related parts Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-9Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-9
Order 'conn plug bnc rg180,195 crimp au - 225395-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24432-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225527-9
Order 'conn plug bnc rg174,188 crimp au - 225527-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24402-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-7
Order 'conn plug bnc rg174,188 crimp au - 225395-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24422-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-8
Order 'conn plug bnc rg179,187 crimp au - 225395-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24426-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 227079-9
Order 'conn plug bnc rg58 crimp slv - 227079-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1118-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-6
Order 'conn plug bnc rg142 crimp gold - 225395-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24446-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5227079-9
Order 'conn plug bnc rg58 crimp slv - 5227079-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33773-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 227079-5
Order 'conn plug bnc rg58 crimp au - 227079-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1119-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 413589-8
Order 'conn plug bnc rg179,187 crimp au - 413589-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1828-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 330876
Order 'conn plug bnc rg178,196 crimp au - 330876' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24401-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 227079-6
Order 'conn plug bnc rg55,223 crimp au - 227079-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24445-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5227079-5
Order 'conn plug bnc rg58 crimp au - 5227079-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32209-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5225395-7
Order 'conn plug bnc rg174,188 crimp au - 5225395-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32211-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5225395-8
Order 'conn plug bnc rg179,187 crimp au - 5225395-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32213-ND.
Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 5227079-6
Order 'conn plug bnc rg55,223 crimp au - 5227079-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32223-ND.
Options for Free Hanging (In-Line) Coaxial, Rf Connectors, Interconnect Tyco Electronics Plug, Male Pins 225395-9
Send this link via E-Mail
Help With This Screen
