White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 WH005
HOOK-UP WIRE 22AWG SOLID WHITE - 2855/1 WH005
| Digi-Key Part Number | 2855/1 WH005-ND |
1 |
99.79000 |
Extended Price
99.79 |
| Manufacturer Part Number | 2855/1 WH005 | |||
| Description | HOOK-UP WIRE 22AWG SOLID WHITE | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2855/1 WH005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | White |
| Wire Gauge | 22 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | UL Style 1213 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.045" (1.14mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2855 1 WH005 28551 WH005 |
2855/1 WH005 Specification Sheet
HOOK-UP WIRE 22AWG SOLID WHITE - 2855/1 WH005 (2855/1 WH005-ND)
Related parts White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 WH005White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 WH005
Order 'hook-up wire 22awg solid white - 2855/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 WH005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051/1 WH005
Order 'hook-up wire 22awg solid white - 3051/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051W-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 26 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2853/1 WH005
Order 'hook-up wire 26awg solid white - 2853/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2853/1 WH005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2854/1 WH005
Order 'hook-up wire 24awg solid white - 2854/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 WH005-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 BK005
Order 'hook-up wire 22awg solid black - 2855/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 BK005-ND.
Red Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 RD005
Order 'hook-up wire 22awg solid red - 2855/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 RD005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2856/1 WH005
Order 'hook-up wire 20awg solid white - 2856/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2856/1 WH005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 18 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2857/1 WH005
Order 'hook-up wire 18awg solid white - 2857/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2857/1 WH005-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3050/1 WH005
Order 'hook-up wire 24awg solid white - 3050/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050W-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 20 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3053/1 WH005
Order 'hook-up wire 20awg solid white - 3053/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3053W-100-ND.
White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 16 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3057/1 WH005
Order 'hook-up wire 16awg solid white - 3057/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3057W-100-ND.
Orange Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051/1 OR005
Order 'hook-up wire 22awg solid orange - 3051/1 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051A-100-ND.
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051/1 BK005
Order 'hook-up wire 22awg solid black - 3051/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051B-100-ND.
Green Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051/1 GR005
Order 'hook-up wire 22awg solid green - 3051/1 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051G-100-ND.
Blue Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 3051/1 BL005
Order 'hook-up wire 22awg solid blue - 3051/1 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051L-100-ND.
Options for White Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 22 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2855/1 WH005
Send this link via E-Mail
Help With This Screen
