CONN BNC PLUG RT/ANG HEX CRIMP - 413588-1
| Digi-Key Part Number | A1874-ND |
1 25 50 100 250 500 |
13.78000 11.84640 10.46900 9.36700 8.26500 7.32830 |
Extended Price
13.78 296.16 523.45 936.70 2066.25 3664.15 |
| Manufacturer Part Number | 413588-1 | |||
| Description | CONN BNC PLUG RT/ANG HEX CRIMP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 413588-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Cable Group | Belden 88241 |
| Color | Silver |
| Connector Style | BNC |
| Connector Type | Plug, Male Pin(s) |
| Contact Termination | Crimp, Dual |
| Fastening Type | Bayonet Lock |
| Frequency-Max | 2GHz |
| Impedance | 75 Ohm |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Features | - |
| Packaging | Bulk |
| Series | BNC |
| Lead Free Status | Vendor Undefined |
| RoHS Status | Vendor Undefined |
| Other Names |
413588 1 4135881 A1874 ND A1874ND A1874 |
413588-1 Specification Sheet
CONN BNC PLUG RT/ANG HEX CRIMP - 413588-1 (A1874-ND)
Related parts :CONN BNC PLUG RT/ANG HEX CRIMP - 413588-1
Order 'conn bnc plug rt/ang hex crimp - 413588-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1874-ND.
CONN BNC PLUG RT/ANG HEX CRIMP - 413588-7
Order 'conn bnc plug rt/ang hex crimp - 413588-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1879-ND.
CONN PLUG RT ANG COAXIAL CRIMP - 1467951-1
Order 'conn plug rt ang coaxial crimp - 1467951-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1467951-1-ND.
CONN MMCX PLUG RT ANG RG-405 - 1408314-1
Order 'conn mmcx plug rt ang rg-405 - 1408314-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30733-ND.
CONN MMCX PLUG RT ANG RG178/196 - 1408149-1
Order 'conn mmcx plug rt ang rg178/196 - 1408149-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30737-ND.
CONN BNC PLUG RT ANG CRIMP RG58 - 31-335-RFX
Order 'conn bnc plug rt ang crimp rg58 - 31-335-RFX' online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1055-ND.
CONN PLUG RT ANG RG 178,196 SLDR - 1-1532139-4
Order 'conn plug rt ang rg 178,196 sldr - 1-1532139-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-1532139-4-ND.
CONN DIN PLUG RT ANG 60POS SLDR - 216970-4
Order 'conn din plug rt ang 60pos sldr - 216970-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 216970-4-ND.
CONN PIN COAX RT ANG PCB GOLD - 148386-1
Order 'conn pin coax rt ang pcb gold - 148386-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 148386-1-ND.
CONN RCPT 13POS RT ANG T/H GOLD - 1-535676-2
Order 'conn rcpt 13pos rt ang t/h gold - 1-535676-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-2-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 770829-1
Order 'conn header pin rt/ang 4pos tin - 770829-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25424-ND.
CONN HEADER PIN RT/ANG 3POS TIN - 643488-1
Order 'conn header pin rt/ang 3pos tin - 643488-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25429-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 641737-1
Order 'conn header pin rt/ang 4pos tin - 641737-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25430-ND.
CONN HEADER PIN RT/ANG 4POS TIN - 770846-1
Order 'conn header pin rt/ang 4pos tin - 770846-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25431-ND.
CONN HEADER PIN RT/ANG 2POS TIN - 794120-1
Order 'conn header pin rt/ang 2pos tin - 794120-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25753-ND.
Send this link via E-Mail
Help With This Screen