Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BULKHEAD JACK 75 OHM BELDEN 8281 - 413590-5

Digi-Key Part Number A1845-ND
Price Break
1
25
50
100
250
500
Unit Price
4.03000
3.46160
3.05900
2.73700
2.41500
2.14130
Extended Price
4.03
86.54
152.95
273.70
603.75
1070.65
Manufacturer Part Number413590-5
DescriptionBULKHEAD JACK 75 OHM BELDEN 8281
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information413590-5
VendorTyco Electronics Amp
CategoryConnectors
Cable GroupBelden 8281, 9231
ColorSilver
Connector StyleBNC
Connector TypeJack, Female Socket(s)
Contact TerminationCrimp, Dual
Fastening TypeBayonet Lock
Frequency-Max2GHz
Impedance75 Ohm
Mounting TypePanel Mount, Bulkhead (Front Side Nut)
Features-
PackagingBulk
SeriesBNC
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 413590 5
4135905
A1845 ND
A1845ND
A1845

413590-5 Specification Sheet

Image of BULKHEAD JACK 75 OHM BELDEN 8281 - 413590-5

BULKHEAD JACK 75 OHM BELDEN 8281 - 413590-5 (A1845-ND)

Related parts:
BULKHEAD JACK 75 OHM BELDEN 8281 - 413590-5
 Order 'bulkhead jack 75 ohm belden 8281 - 413590-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1845-ND.
BULKHEAD JACK 75 OHM RG-59 DB - 413590-6
 Order 'bulkhead jack 75 ohm rg-59 db - 413590-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1846-ND.
BULKHEAD JACK 75 OHM AT&T 734A - 413590-7
 Order 'bulkhead jack 75 ohm at&t 734a - 413590-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1847-ND.
CONN JACK BULKHEAD BNC 75 OHM - 5-1634516-5
 Order 'conn jack bulkhead bnc 75 ohm - 5-1634516-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97574-ND.
CONN SOCKET BULKHEAD F 75 OHM - 5-1814823-1
 Order 'conn socket bulkhead f 75 ohm - 5-1814823-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97610-ND.
CONN SOCKET BULKHEAD BNC 75 OHM - 5-1634504-2
 Order 'conn socket bulkhead bnc 75 ohm - 5-1634504-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97551-ND.
CONN JACK 75 OHMS BNC PCB - 415456-1
 Order 'conn jack 75 ohms bnc pcb - 415456-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 415456-1-ND.
BNC JACK, 75 OHM, RG-59DB - 413760-6
 Order 'bnc jack, 75 ohm, rg-59db - 413760-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1836-ND.
BNC JACK, 75 OHM, AT&T734A - 413760-7
 Order 'bnc jack, 75 ohm, at&t734a - 413760-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1837-ND.
CONN PLUG BNC BELDEN 8281 CRIMP - 5-227079-8
 Order 'conn plug bnc belden 8281 crimp - 5-227079-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24456-ND.
CONN PLUG BNC 75 OHM DUAL CRIMP - 221185-5
 Order 'conn plug bnc 75 ohm dual crimp - 221185-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A24592-ND.
CONN PLUG BNC 75 OHM CRIMP - 1-221185-5
 Order 'conn plug bnc 75 ohm crimp - 1-221185-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30566-ND.
CONN PLUG BNC 75 OHM DUAL CRIMP - 5221185-5
 Order 'conn plug bnc 75 ohm dual crimp - 5221185-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32283-ND.
CONN PLUG BNC 75 OHM CRIMP - 1-5221185-5
 Order 'conn plug bnc 75 ohm crimp - 1-5221185-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A33805-ND.
TOOL DIE SET 50 OHM BELDEN 8281 - 58436-2
 Order 'tool die set 50 ohm belden 8281 - 58436-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A9960-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BULKHEAD JACK 75 OHM AT&T 734A - 413590-7 Next: BULKHEAD JACK 75 OHM RG-59 DB - 413590-6