HOOK-UP WIRE 24AWG SOLID BLACK - 2854/1 BK005
Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2854/1 BK005
| Digi-Key Part Number | 2854/1 BK005-ND |
1 |
88.65000 |
Extended Price
88.65 |
| Manufacturer Part Number | 2854/1 BK005 | |||
| Description | HOOK-UP WIRE 24AWG SOLID BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2854/1 BK005 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Black |
| Wire Gauge | 24 AWG |
| Conductor Strand | Solid |
| Voltage | 600V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | UL Style 1213 |
| Length | 100' (30.5m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.040" (1.02mm) |
| Jacket (Insulation) Thickness | 0.010" (0.25mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2854 1 BK005 28541 BK005 |
2854/1 BK005 Specification Sheet
HOOK-UP WIRE 24AWG SOLID BLACK - 2854/1 BK005 (2854/1 BK005-ND)
Related parts Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2854/1 BK005HOOK-UP WIRE 24AWG SOLID BLACK - 2854/1 BK005
Order 'hook-up wire 24awg solid black - 2854/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 BK005-ND.
HOOK-UP WIRE 24AWG SOLID BLACK - 3050/1 BK005
Order 'hook-up wire 24awg solid black - 3050/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050B-100-ND.
HOOK-UP WIRE 22AWG SOLID BLACK - 2855/1 BK005
Order 'hook-up wire 22awg solid black - 2855/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2855/1 BK005-ND.
HOOK-UP WIRE 20AWG SOLID BLACK - 2856/1 BK005
Order 'hook-up wire 20awg solid black - 2856/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2856/1 BK005-ND.
HOOK-UP WIRE 18AWG SOLID BLACK - 2857/1 BK005
Order 'hook-up wire 18awg solid black - 2857/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2857/1 BK005-ND.
HOOK-UP WIRE 22AWG SOLID BLACK - 3051/1 BK005
Order 'hook-up wire 22awg solid black - 3051/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3051B-100-ND.
HOOK-UP WIRE 20AWG SOLID BLACK - 3053/1 BK005
Order 'hook-up wire 20awg solid black - 3053/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3053B-100-ND.
HOOK-UP WIRE 16AWG SOLID BLACK - 3057/1 BK005
Order 'hook-up wire 16awg solid black - 3057/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3057B-100-ND.
HOOK-UP WIRE 24AWG SOLID RED - 2854/1 RD005
Order 'hook-up wire 24awg solid red - 2854/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 RD005-ND.
HOOK-UP WIRE 24AWG SOLID WHITE - 2854/1 WH005
Order 'hook-up wire 24awg solid white - 2854/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 WH005-ND.
HOOK-UP WIRE 24AWG SOLID ORANGE - 3050/1 OR005
Order 'hook-up wire 24awg solid orange - 3050/1 OR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050A-100-ND.
HOOK-UP WIRE 24AWG SOLID GREEN - 3050/1 GR005
Order 'hook-up wire 24awg solid green - 3050/1 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050G-100-ND.
HOOK-UP WIRE 24AWG SOLID BLUE - 3050/1 BL005
Order 'hook-up wire 24awg solid blue - 3050/1 BL005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050L-100-ND.
HOOK-UP WIRE 24AWG SOLID BROWN - 3050/1 BR005
Order 'hook-up wire 24awg solid brown - 3050/1 BR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050N-100-ND.
HOOK-UP WIRE 24AWG SOLID RED - 3050/1 RD005
Order 'hook-up wire 24awg solid red - 3050/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3050R-100-ND.
Options for Black Hook-up, Bus Bar, Test Lead Wire Cables, Wire Solid 24 AWG 100' (30.5m) Alpha Wire Company Hook Up Wire 2854/1 BK005
Send this link via E-Mail
Help With This Screen
