Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

N' TYPE CON RT RG-9 SILVER - 225389-4

Digi-Key Part Number A1141-ND
Price Break
1
25
50
100
250
500
Unit Price
41.08000
35.32440
31.21700
27.93100
24.64500
21.85190
Extended Price
41.08
883.11
1560.85
2793.10
6161.25
10925.95
Manufacturer Part Number225389-4
DescriptionN' TYPE CON RT RG-9 SILVER
Quantity Available 0
All prices are in USD

Obsolete item; call Digi-Key for more information.

Technical/Catalog Information225389-4
VendorTyco Electronics Amp
CategoryConnectors
Cable GroupRG-214
ColorSilver
Connector StyleN Type
Connector TypePlug, Male Pin(s)
Contact TerminationCrimp, Dual
Fastening TypeThreaded
Frequency-Max11GHz
Impedance50 Ohm
Mounting TypeFree Hanging (In-Line), Right Angle
Features-
PackagingBulk
SeriesN Type
Lead Free StatusVendor Undefined
RoHS StatusVendor Undefined
Other Names 225389 4
2253894
A1141 ND
A1141ND
A1141


Image of N' TYPE CON RT RG-9 SILVER - 225389-4

N' TYPE CON RT RG-9 SILVER - 225389-4 (A1141-ND)

Related parts:
N' TYPE CON RT RG-9 SILVER - 225389-4
 Order 'n' type con rt rg-9 silver - 225389-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1141-ND.
N' TYPE CONN RG-9 SILVER - 225092-1
 Order 'n' type conn rg-9 silver - 225092-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1161-ND.
N' TYPE REC BLKHEAD RG-9 - 225094-1
 Order 'n' type rec blkhead rg-9 - 225094-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1146-ND.
CONN PLUG N-TYPE RG-142 CRIMP - 415232-4
 Order 'conn plug n-type rg-142 crimp - 415232-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 415232-4-ND.
CONN JACK N-TYPE RG-9/214 CRIMP - 5225664-1
 Order 'conn jack n-type rg-9/214 crimp - 5225664-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5225664-1-ND.
CONN PLUG N-TYPE RG-142 CRIMP - 5415232-4
 Order 'conn plug n-type rg-142 crimp - 5415232-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 5415232-4-ND.
N' TYPE REC PANEL MT RG-9 - 225089-1
 Order 'n' type rec panel mt rg-9 - 225089-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1144-ND.
N' TYPE CONN RG-9 NICKEL - 1-227086-1
 Order 'n' type conn rg-9 nickel - 1-227086-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1163-ND.
CONN DIN PLUG RT ANG 60POS SLDR - 216970-4
 Order 'conn din plug rt ang 60pos sldr - 216970-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 216970-4-ND.
CONN TUBING RT ANGLE 21.2MM BLK - 969817-4
 Order 'conn tubing rt angle 21.2mm blk - 969817-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16100-ND.
CONN SOCK RT ANG 40POS GOLD PLTD - 4-382487-0
 Order 'conn sock rt ang 40pos gold pltd - 4-382487-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 4-382487-0-ND.
CONN MOD JACK 8-8 RT/A PCB 50AU - 5520426-4
 Order 'conn mod jack 8-8 rt/a pcb 50au - 5520426-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31416-ND.
CONN HEADER RT ANG 40POS DUAL - 104895-4
 Order 'conn header rt ang 40pos dual - 104895-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 104895-4-ND.
CONN RCPT 15POS .100 RT/ANG GOLD - 1-535676-4
 Order 'conn rcpt 15pos .100 rt/ang gold - 1-535676-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-535676-4-ND.
CONN SOCKET 5POS PCB SILVER - 193839-4
 Order 'conn socket 5pos pcb silver - 193839-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 193839-4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: N' TYPE ADAPTER JACK-JACK - 82-101-RFX Next: N' TYPE CONN RG-13 NICKEL - 225092-2