WIRE HK-UP TFE 24AWG VIOL 1000FT - 2844/7 VI001
Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 2844/7 VI001
| Digi-Key Part Number | 2844/7 VI001-ND |
1 |
360.53000 |
Extended Price
360.53 |
| Manufacturer Part Number | 2844/7 VI001 | |||
| Description | WIRE HK-UP TFE 24AWG VIOL 1000FT | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2844/7 VI001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Violet |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 250V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | MIL-W-16878E Type ET |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.036" (0.91mm) |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2844 7 VI001 28447 VI001 |
2844/7 VI001 Specification Sheet
WIRE HK-UP TFE 24AWG VIOL 1000FT - 2844/7 VI001 (2844/7 VI001-ND)
Related parts Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 2844/7 VI001WIRE HK-UP TFE 24AWG VIOL 1000FT - 2844/7 VI001
Order 'wire hk-up tfe 24awg viol 1000ft - 2844/7 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 VI001-ND.
WIRE HOOK-UP TFE 24AWG BLACK - 2844/7 BK001
Order 'wire hook-up tfe 24awg black - 2844/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK001-ND.
WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001
Order 'wire hook-up tfe 24awg green - 2844/7 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 GR001-ND.
WIRE HOOK-UP TFE 24AWG RED - 2844/7 RD001
Order 'wire hook-up tfe 24awg red - 2844/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 RD001-ND.
WIRE HOOK-UP TFE 24AWG WHITE - 2844/7 WH001
Order 'wire hook-up tfe 24awg white - 2844/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 WH001-ND.
HOOKUP WIRE 100' TFE 24AWG BLK - 2844/7 BK005
Order 'hookup wire 100' tfe 24awg blk - 2844/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK005-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854 BK001
Order 'hook-up wire black strand 24awg - 1854 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1854 BK001-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854 RD001
Order 'hook-up wire red strand 24awg - 1854 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1854 RD001-ND.
HOOK-UP WIRE 24AWG SOLID BLACK - 2854/1 BK005
Order 'hook-up wire 24awg solid black - 2854/1 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 BK005-ND.
HOOK-UP WIRE 24AWG SOLID RED - 2854/1 RD005
Order 'hook-up wire 24awg solid red - 2854/1 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 RD005-ND.
HOOK-UP WIRE 24AWG SOLID WHITE - 2854/1 WH005
Order 'hook-up wire 24awg solid white - 2854/1 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2854/1 WH005-ND.
HOOK-UP WIRE 24AWG STRAND BLACK - 5874 BK005
Order 'hook-up wire 24awg strand black - 5874 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 BK005-ND.
HOOK-UP WIRE 24AWG STRAND RED - 5874 RD005
Order 'hook-up wire 24awg strand red - 5874 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 RD005-ND.
HOOK-UP WIRE 24AWG STRAND WHITE - 5874 WH005
Order 'hook-up wire 24awg strand white - 5874 WH005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 5874 WH005-ND.
HOOK-UP WIRE BLACK STRAND 24AWG - 1854/19 BK005
Order 'hook-up wire black strand 24awg - 1854/19 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A185419B-100-ND.
Options for Violet Hook-up, Bus Bar, Test Lead Wire Cables, Wire 7/32 24 AWG 1000' (304.8m) Alpha Wire Company 1000' (304.8m) 2844/7 VI001
Send this link via E-Mail
Help With This Screen
