WIRE HOOK-UP TFE 24AWG RED - 2844/7 RD001 - Cables, Wires
| Digi-Key Part Number | 2844/7 RD001-ND |
1 |
360.53000 |
Extended Price
360.53 |
| Manufacturer Part Number | 2844/7 RD001 | |||
| Description | WIRE HOOK-UP TFE 24AWG RED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2844/7 RD001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Red |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 250V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | MIL-W-16878E Type ET |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.036" (0.91mm) |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2844 7 RD001 28447 RD001 |
2844/7 RD001 Specification Sheet
WIRE HOOK-UP TFE 24AWG RED - 2844/7 RD001 (2844/7 RD001-ND) - Cables, Wires
Related parts Cables, Wires:WIRE HOOK-UP TFE 24AWG RED - 2844/7 RD001
Order 'wire hook-up tfe 24awg red - 2844/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 RD001-ND.
WIRE HOOK-UP TFE 24AWG BLACK - 2844/7 BK001
Order 'wire hook-up tfe 24awg black - 2844/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK001-ND.
WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001
Order 'wire hook-up tfe 24awg green - 2844/7 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 GR001-ND.
WIRE HOOK-UP TFE 24AWG WHITE - 2844/7 WH001
Order 'wire hook-up tfe 24awg white - 2844/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 WH001-ND.
WIRE HK-UP TFE 24AWG VIOL 1000FT - 2844/7 VI001
Order 'wire hk-up tfe 24awg viol 1000ft - 2844/7 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 VI001-ND.
HOOKUP WIRE 100' TFE 24AWG BLK - 2844/7 BK005
Order 'hookup wire 100' tfe 24awg blk - 2844/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK005-ND.
WIRE HOOK-UP 18AWG PVC RED - C1320A.21.03
Order 'wire hook-up 18awg pvc red - C1320A.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1320R-1000-ND.
WIRE HOOK-UP 18AWG RUBBER RED - C1321.21.03
Order 'wire hook-up 18awg rubber red - C1321.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1321R-1000-ND.
WIRE HOOK-UP 18AWG RUBBER RED - C1321.21.03
Order 'wire hook-up 18awg rubber red - C1321.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand (VA). Digi-Key part number C1321R-100-ND.
WIRE HOOK-UP 20AWG RUBBER RED - C1326.21.03
Order 'wire hook-up 20awg rubber red - C1326.21.03' online from Digi-Key. Manufactured by General Cable/Carol Brand. Digi-Key part number C1326R-1000-ND.
HOOK-UP WIRE RED STRAND 24AWG - 1854 RD001
Order 'hook-up wire red strand 24awg - 1854 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 1854 RD001-ND.
HOOK-UP WIRE 24AWG STRAND RED - 3050 RD001
Order 'hook-up wire 24awg strand red - 3050 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015R-1000-ND.
HOOK-UP WIRE 24AWG 7/32 RED - 3070 RD005
Order 'hook-up wire 24awg 7/32 red - 3070 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3070R-100-ND.
HOOK-UP WIRE RED STRAND 24AWG - 5854/7 RD005
Order 'hook-up wire red strand 24awg - 5854/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A58547R-100-ND.
TEFLON HOOK-UP WIRE RED - 2840/7 RD005
Order 'teflon hook-up wire red - 2840/7 RD005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2840/7 RD005-ND.
Send this link via E-Mail
Help With This Screen
