WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001 - Cables, Wires
| Digi-Key Part Number | 2844/7 GR001-ND |
1 |
360.53000 |
Extended Price
360.53 |
| Manufacturer Part Number | 2844/7 GR001 | |||
| Description | WIRE HOOK-UP TFE 24AWG GREEN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2844/7 GR001 |
| Vendor | Alpha Wire Company |
| Category | Cables, Wires |
| Color | Green |
| Wire Gauge | 24 AWG |
| Conductor Strand | 7/32 |
| Voltage | 250V |
| Conductors | 1 |
| Jacket (Insulation) Material | Teflon |
| Features | MIL-W-16878E Type ET |
| Length | 1000' (304.8m) |
| Cable Type | Hook Up Wire |
| Jacket (Insulation) Diameter | 0.036" (0.91mm) |
| Jacket (Insulation) Thickness | 0.006" (0.15mm) |
| Operating Temperature | -60°C ~ 200°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
2844 7 GR001 28447 GR001 |
2844/7 GR001 Specification Sheet
WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001 (2844/7 GR001-ND) - Cables, Wires
Related parts Cables, Wires:WIRE HOOK-UP TFE 24AWG GREEN - 2844/7 GR001
Order 'wire hook-up tfe 24awg green - 2844/7 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 GR001-ND.
WIRE HOOK-UP TFE 24AWG BLACK - 2844/7 BK001
Order 'wire hook-up tfe 24awg black - 2844/7 BK001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK001-ND.
WIRE HOOK-UP TFE 24AWG RED - 2844/7 RD001
Order 'wire hook-up tfe 24awg red - 2844/7 RD001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 RD001-ND.
WIRE HOOK-UP TFE 24AWG WHITE - 2844/7 WH001
Order 'wire hook-up tfe 24awg white - 2844/7 WH001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 WH001-ND.
HOOKUP WIRE 100' TFE 24AWG BLK - 2844/7 BK005
Order 'hookup wire 100' tfe 24awg blk - 2844/7 BK005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 BK005-ND.
WIRE HK-UP TFE 24AWG VIOL 1000FT - 2844/7 VI001
Order 'wire hk-up tfe 24awg viol 1000ft - 2844/7 VI001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 2844/7 VI001-ND.
HOOK-UP WIRE 24AWG 7/32 GREEN - 3070 GR005
Order 'hook-up wire 24awg 7/32 green - 3070 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A3070G-100-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR001
Order 'hook-up wire 24awg strand green - 3050 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015G-1000-ND.
HOOK-UP WIRE 24AWG STRAND GREEN - 3050 GR005
Order 'hook-up wire 24awg strand green - 3050 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015G-100-ND.
HOOK UP WIRE 22AWG WHITE/GREEN - 3051 WG005
Order 'hook up wire 22awg white/green - 3051 WG005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3051 WG005-ND.
HOOK-UP WIRE 22 AWG STRAND GREEN - 3251 GR001
Order 'hook-up wire 22 awg strand green - 3251 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number 3251 GR001-ND.
HOOK-UP WIRE 24AWG STRND GRN/YEL - 3050 GY001
Order 'hook-up wire 24awg strnd grn/yel - 3050 GY001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015E-1000-ND.
HOOK-UP WIRE 24AWG STRND GRN/YEL - 3050 GY005
Order 'hook-up wire 24awg strnd grn/yel - 3050 GY005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2015E-100-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3051 GR001
Order 'hook-up wire 22awg strand green - 3051 GR001' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016G-1000-ND.
HOOK-UP WIRE 22AWG STRAND GREEN - 3051 GR005
Order 'hook-up wire 22awg strand green - 3051 GR005' online from Digi-Key. Manufactured by Alpha Wire Company. Digi-Key part number A2016G-100-ND.
Send this link via E-Mail
Help With This Screen
